Eaton Eaton XN Series Pluggable Terminal Block, 3-Contact, 140079 XN-S3T-SBC

현재 비가용
RS는 이 제품을 더 이상 판매하지 않습니다.
RS 제품 번호:
129-313
제조사 부품 번호:
140079 XN-S3T-SBC
제조업체:
Eaton
제품 정보를 선택해 유사 제품을 찾기
모두 선택

브랜드

Eaton

Product Type

Pluggable Terminal Block

Number of Contacts

3

Current

0pA

Minimum Wire Size mm²

2mm²

Maximum Wire Size mm²

2.5mm²

Minimum Wire Size AWG

20AWG

Maximum Wire Size AWG

14AWG

Orientation

Vertical

Wire Connection Method

Screw

Voltage

0mV

Series

Eaton XN

Width

12.6mm

Depth

117.6mm

Standards/Approvals

UL Recognised, UL 508, UL, IEC/EN 61131-2, IEC/EN 60947-7-1, cUL, CSA Class No.: 2252-01, CSA-C22.2 No. 142, CE, 2252-81

Length

49.9mm

제외

COO (Country of Origin):
CZ
The Eaton Rack, XI/ON slice card base featuring a spring loaded terminals connection with 3 levels for versatile and secure installation.

UL recognized

CE certified

IP20 protection rated

관련된 링크들