Phoenix Contact SPT 1.5/3-V-3.5 Series PCB Terminal Block, 3-Contact, 3.5 mm Pitch, 1 Row, 1990863
- RS 제품 번호:
- 112-386
- 제조사 부품 번호:
- 1990863
- 제조업체:
- Phoenix Contact
현재 비가용
RS는 이 제품을 더 이상 판매하지 않습니다.
- RS 제품 번호:
- 112-386
- 제조사 부품 번호:
- 1990863
- 제조업체:
- Phoenix Contact
사양
참조 문서
제정법과 컴플라이언스
제품 세부 사항
제품 정보를 선택해 유사 제품을 찾기
모두 선택 | 제품 정보 | 값 |
|---|---|---|
| 브랜드 | Phoenix Contact | |
| Product Type | PCB Terminal Block | |
| Number of Contacts | 3 | |
| Pitch | 3.5mm | |
| Number of Rows | 1 | |
| Current | 24A | |
| Minimum Wire Size mm² | 0.2mm² | |
| Housing Material | Polyamide | |
| Connector Gender | Female | |
| Maximum Wire Size mm² | 4mm² | |
| Minimum Wire Size AWG | 24AWG | |
| Maximum Wire Size AWG | 12AWG | |
| Orientation | Straight | |
| Colour | Green | |
| Wire Connection Method | Spring Cage | |
| Voltage | 400V | |
| Depth | 13.5mm | |
| Series | SPT 1.5/3-V-3.5 | |
| Standards/Approvals | No | |
| Width | 14.4mm | |
| Length | 11.9mm | |
| 모두 선택 | ||
|---|---|---|
브랜드 Phoenix Contact | ||
Product Type PCB Terminal Block | ||
Number of Contacts 3 | ||
Pitch 3.5mm | ||
Number of Rows 1 | ||
Current 24A | ||
Minimum Wire Size mm² 0.2mm² | ||
Housing Material Polyamide | ||
Connector Gender Female | ||
Maximum Wire Size mm² 4mm² | ||
Minimum Wire Size AWG 24AWG | ||
Maximum Wire Size AWG 12AWG | ||
Orientation Straight | ||
Colour Green | ||
Wire Connection Method Spring Cage | ||
Voltage 400V | ||
Depth 13.5mm | ||
Series SPT 1.5/3-V-3.5 | ||
Standards/Approvals No | ||
Width 14.4mm | ||
Length 11.9mm | ||
- COO (Country of Origin):
- SK
Phoenix Contact COMBICON SPT 3.5mm PCB Terminal Blocks
Print terminals with front spring loaded connection
Solder pins for high stability on the printed circuit board
Plug-and-play technology for rigid or flexible cables with ferrule
For flexible cables without ferrules — open terminal compartment with screwdriver
Connect vertically (V) or horizontally (H)
3.5 and 5 mm grid can be used together
Approvals
UL, CUL
관련된 링크들
- Phoenix Contact SPT Series PCB Terminal Block, 3-Contact, 3.5 mm Pitch, 1 Row, 1990863
- Phoenix Contact SPT 1.5/5-V-3.5 Series PCB Terminal Block, 5-Contact, 3.5 mm Pitch, 1 Row, 1990889
- Phoenix Contact SPT 2.5/3-H-5.0 Series PCB Terminal Block, 3-Contact, 5 mm Pitch, 1 Row, 1990986
- Phoenix Contact SPT 1.5/7-V-3.5 Series PCB Terminal Block, 7-Contact, 3.5 mm Pitch, 1 Row, 1990902
- Phoenix Contact SPT 1.5/11-V-3.5 Series PCB Terminal Block, 11-Contact, 3.5 mm Pitch, 1 Row, 1990944
- Phoenix Contact SPT 1.5/4-V-3.5 Series PCB Terminal Block, 4-Contact, 3.5 mm Pitch, 1 Row, 1990876
- Phoenix Contact SPT 1.5/10-V-3.5 Series PCB Terminal Block, 10-Contact, 3.5 mm Pitch, 1 Row, 1990931
- Phoenix Contact SPT 1.5/12-V-3.5 Series PCB Terminal Block, 12-Contact, 3.5 mm Pitch, 1 Row, 1990957