TE Connectivity Pluggable I/O Connector QSFP28 Male Cable 2 Port 38-Position, 2368650-5
- RS 제품 번호:
- 265-7200
- 제조사 부품 번호:
- 2368650-5
- 제조업체:
- TE Connectivity
대량 구매 할인 받기
2개 더 담고 ₩47,040.00 할인 받기
View bulk pricing optionsSubtotal (1 unit)*
₩783,880.00
마지막 RS 재고
- 최종적인 4 개 unit(s)이 배송 준비 됨
수량 | 한팩당 | 절감 |
|---|---|---|
| 1 - 1 | ₩783,880.00 | - |
| 2 - 2 | ₩760,360.00 | ₩47,040.00 |
| 3 - 3 | ₩737,540.00 | ₩139,020.00 |
| 4 - 4 | ₩715,360.00 | ₩274,080.00 |
| 5 + | ₩701,080.00 | ₩414,000.00 |
* 참고 가격: 실제 구매가격과 다를 수 있습니다
- RS 제품 번호:
- 265-7200
- 제조사 부품 번호:
- 2368650-5
- 제조업체:
- TE Connectivity
사양
참조 문서
제정법과 컴플라이언스
제품 세부 사항
제품 정보를 선택해 유사 제품을 찾기
모두 선택 | 제품 정보 | 값 |
|---|---|---|
| 브랜드 | TE Connectivity | |
| Termination Type | Cable | |
| Product Type | Pluggable I/O Connector | |
| Form Factor | QSFP28 | |
| Current | 750mA | |
| Number of Ports | 2 | |
| Number of Contacts | 38 | |
| Orientation | Straight | |
| Contact Material | Copper | |
| Connector Gender | Male | |
| Voltage | 3.6V | |
| Series | 2368650 | |
| Contact Gender | Male | |
| Standards/Approvals | No | |
| 모두 선택 | ||
|---|---|---|
브랜드 TE Connectivity | ||
Termination Type Cable | ||
Product Type Pluggable I/O Connector | ||
Form Factor QSFP28 | ||
Current 750mA | ||
Number of Ports 2 | ||
Number of Contacts 38 | ||
Orientation Straight | ||
Contact Material Copper | ||
Connector Gender Male | ||
Voltage 3.6V | ||
Series 2368650 | ||
Contact Gender Male | ||
Standards/Approvals No | ||
- COO (Country of Origin):
- CN
The TE Connectivity active optical cable has four channel with full duplex type optical cable. This optical cable has multi rate capability of 10 Gbps to 25.78125 Gbps per channel. Also this optical cable offers low power consumption which is less than 2.5 W per cable end.
Single 3.3 V power supply
Maximum link length of 70m on OM3 or 100m on OM4
Built in digital diagnostic functions and compliant with SFF 8636
Hot pluggable
Used for 10 or 25 Ethernet
Commercial operating case temperature range is zero to 70 degree Celsius
RoHS compliant
관련된 링크들
- Molex Pluggable I/O Connector QSFP28 Connector Female Surface Mount 1 Port 38-Position, 170432-0003
- TE Connectivity Pluggable I/O Connector QSFP Male Cable 2 Port 38-Position, 2368651-5
- TE Connectivity Connector QSFP28 I/O Connector Female Through Hole 2 Port 38-Position, 2170805-5
- Molex Pluggable I/O Connector QSFP28 Connector Female Through Hole 6 Port 228-Position, 171565-3002
- TE Connectivity Pluggable I/O Connector QSFP28 Cable Assembly Male Ethernet Cable 8 Port 16-Position, 2334236-2
- TE Connectivity Pluggable I/O Connector QSFP28 Cable Assembly Male Ethernet Cable 8 Port 16-Position, 2333393-3
- TE Connectivity Pluggable I/O Connector QSFP Press Fit 3 Port 1-Position
- Molex Pluggable I/O Connector QSFP I/O Connector Female Piercing 2 Port 152-Position, 204058-6101