Omron Pluggable I/O Connector Safety Network Controller 2 Port 24-Position, GI-SID1224
- RS 제품 번호:
- 265-5207
- 제조사 부품 번호:
- GI-SID1224
- 제조업체:
- Omron
Subtotal (1 unit)*
₩2,438,300.00
일시적 품절
- 2027년 1월 15일 부터 배송
더 자세한 내용이 필요하신가요? 필요한 수량을 입력하고 '배송일 확인'을 클릭하면 더 많은 재고 및 배송 세부정보를 확인하실 수 있습니다.
수량 | 한팩당 |
|---|---|
| 1 + | ₩2,438,300.00 |
* 참고 가격: 실제 구매가격과 다를 수 있습니다
- RS 제품 번호:
- 265-5207
- 제조사 부품 번호:
- GI-SID1224
- 제조업체:
- Omron
사양
참조 문서
제정법과 컴플라이언스
제품 세부 사항
제품 정보를 선택해 유사 제품을 찾기
모두 선택 | 제품 정보 | 값 |
|---|---|---|
| 브랜드 | Omron | |
| Product Type | Pluggable I/O Connector | |
| Sub Type | Safety Network Controller | |
| Number of Ports | 2 | |
| Current | 6mA | |
| Number of Contacts | 24 | |
| Voltage | 11V | |
| Series | GI-S | |
| Standards/Approvals | No | |
| 모두 선택 | ||
|---|---|---|
브랜드 Omron | ||
Product Type Pluggable I/O Connector | ||
Sub Type Safety Network Controller | ||
Number of Ports 2 | ||
Current 6mA | ||
Number of Contacts 24 | ||
Voltage 11V | ||
Series GI-S | ||
Standards/Approvals No | ||
Omron GI-S Series Pluggable I/O Connector, 11V Voltage, 6mA Current - GI-SID1224
This pluggable I/O connector is designed for linking safety network controllers in industrial environments. It provides a Compact Interface for low-current signalling and control tasks, enabling straightforward connection between devices where a two-port configuration is required.
Features and Benefits:
• Supports 24 contacts for dense signal routing
• Operates at 11V for low-voltage control circuits
• Handles 6mA current suitable for signalling tasks
• Two ports to separate network channels or I/O lanes
• Designed for use with safety network controller systems
• Operates at 11V for low-voltage control circuits
• Handles 6mA current suitable for signalling tasks
• Two ports to separate network channels or I/O lanes
• Designed for use with safety network controller systems
Applications
• Suitable for automation panels requiring Compact I/O
• Ideal for connecting safety network controller modules
• Used with low-current sensor and actuator interfaces
• Can be used for segregating redundant control channels
• Suited to industrial pluggable I/O connector assemblies
• Ideal for connecting safety network controller modules
• Used with low-current sensor and actuator interfaces
• Can be used for segregating redundant control channels
• Suited to industrial pluggable I/O connector assemblies
What is the typical electrical load this connector is intended for?
It is intended for low-current circuits operating at around 6mA and 11V suitable for signalling applications.
How many individual conductors can be connected through this device?
The connector accommodates 24 separate contacts to support multiple signal lines.
Can it manage multiple independent network paths?
Yes, the two-port arrangement allows separation of distinct I/O or network channels.
Is this connector appropriate for safety-focused network layouts?
It is specified for use with safety network controller connections where low-voltage, low-current interfacing is required.
관련된 링크들
- Omron GI-SMD Series Input/Output Module, 12 Inputs, 4 Outputs, 24V
- StarTech.com 1 Port RJ45 Network Card, 2500Mbps
- StarTech.com 1 Port PCIe RJ45 Network Card, 10Mbps
- StarTech.com 4 Port PCIe Fibre Ethernet Network Card, 1000Mbps
- StarTech.com 1 Port PCIe Fibre Ethernet Network Card, 1000Mbps
- StarTech.com 4 Port PCIe RJ45 Network Card, 100Mbps
- StarTech.com 2 Port PCIe RJ45 Network Card, 100Mbps
- StarTech.com 2 Port PCIe Fibre Ethernet Network Card, 1000Mbps