Amphenol Communications Solutions Pluggable I/O Connector QSFP-DD I/O Connector Male PCB 1 Port 76-Position,

본 이미지는 참조용이오니 재확인이 필요하시면 문의해주세요.

현재 비가용
RS는 이 제품을 더 이상 판매하지 않습니다.
RS 제품 번호:
262-0049
제조사 부품 번호:
UE36C1650005A42
제조업체:
Amphenol Communications Solutions
제품 정보를 선택해 유사 제품을 찾기
모두 선택

브랜드

Amphenol Communications Solutions

Termination Type

PCB

Form Factor

QSFP-DD

Product Type

Pluggable I/O Connector

Sub Type

I/O Connector

Current

500mA

Number of Ports

1

Number of Contacts

76

Contact Material

Copper Alloy

Connector Gender

Male

Voltage

30V

Housing Material

Glass, TPE

Series

QSFP

Contact Gender

Male

Standards/Approvals

RoHS

COO (Country of Origin):
CN
The Amphenol Communications Solutions QSFP DD connector is a interconnect system is comprised of a 76 position with 0.8mm pitch connector built for use in high speed serial applications. Each port supports up to 400 G byte per sec in aggregate over an 8 x 50 G byte per sec electrical interface. The cage and connector design provides backwards compatibility to QSFP28 modules which can be inserted into a QSFP DD port and connected to 4 of the 8 electrical channels. It has one of the industry leading multi lane pluggable form factors used across Ethernet and fibre channel and infiniband.

Electrical interface employs 8 lanes that support 25G byte per sec

NRZ modulation or 56G byte per sec PAM4

Supports passive and active copper and optical solutions products

MSA supported standard interface

Multiple connector and heat sink configurations

QSFP series double density product with 8 channels per port

Backwards mating compatible with QSFP

Multiple connector and heat sink configurations

관련된 링크들