Molex Pluggable I/O Connector ZQSFP+ I/O Connector Female 1 Port 38-Position, 170432-0002

Subtotal (1 reel of 340 units)*

₩8,533,320.00

Add to Basket
수량 선택 또는 입력
제조사가 재고 비축중
  • 2026년 11월 18일 부터 배송 준비 완료
더 자세한 내용이 필요하신가요? 필요한 수량을 입력하고 '배송일 확인'을 클릭하면 더 많은 재고 및 배송 세부정보를 확인하실 수 있습니다.
릴당
릴당
한팩당*
1 +₩8,533,320.00₩25,098.00

* 참고 가격: 실제 구매가격과 다를 수 있습니다

RS 제품 번호:
684-511
제조사 부품 번호:
170432-0002
제조업체:
Molex
제품 정보를 선택해 유사 제품을 찾기
모두 선택

브랜드

Molex

Form Factor

ZQSFP+

Sub Type

I/O Connector

Product Type

Pluggable I/O Connector

Number of Ports

1

Number of Contacts

38

Orientation

Right Angle

Connector Gender

Female

Contact Material

High Performance Alloy

Contact Gender

Female

Standards/Approvals

No

COO (Country of Origin):
CN
The Molex zQuad Small Form Factor Pluggable Plus (zQSFP+) Assembly designed for high-speed connectivity in advanced electronic applications. This assembly supports 38 circuits with exceptional data rates of up to 56 Gbps making it ideal for demanding environments. With a robust surface mount design it ensures reliable performance while remaining compact meeting the needs of modern board to board module to board and wire to board applications. Its low-halogen and REACH-compliant construction underlines its suitability in eco-conscious setups providing both excellent conductivity and environmental safety. The assembly's durability characterised by a maximum mating cycle of 50 guarantees longevity making it a valuable addition to any high-performance system.

Designed for surface mount termination facilitating seamless integration into various applications

Features a black resin that offers durability and resistance to harsh environmental conditions

Compatible with zQSFP+ cables and adapters for versatile connectivity options

Operates at a maximum voltage of 30V AC (RMS) to ensure safety in high-performance scenarios

Includes a PCB retention feature that secures the connection for enhanced reliability

Highly durable with a mating cycle limit of 50 which ensuring long-term use in demanding environments

Low-halogen compliant construction demonstrates commitment to environmental safety and standards

관련된 링크들