Amphenol Communications Solutions SFP Cage
- RS 제품 번호:
- 721-1484
- 제조사 부품 번호:
- 10099100-011LF
- 제조업체:
- Amphenol Communications Solutions
본 이미지는 참조용이오니 재확인이 필요하시면 문의해주세요.
대량 구매 할인 기용 가능
View bulk pricing optionsSubtotal (1 unit)*
₩10,480.00
일시적 품절
- 2027년 4월 06일 부터 배송
더 자세한 내용이 필요하신가요? 필요한 수량을 입력하고 '배송일 확인'을 클릭하면 더 많은 재고 및 배송 세부정보를 확인하실 수 있습니다.
수량 | 한팩당 |
|---|---|
| 1 - 9 | ₩10,480.00 |
| 10 - 19 | ₩10,240.00 |
| 20 + | ₩10,060.00 |
* 참고 가격: 실제 구매가격과 다를 수 있습니다
- RS 제품 번호:
- 721-1484
- 제조사 부품 번호:
- 10099100-011LF
- 제조업체:
- Amphenol Communications Solutions
사양
참조 문서
제정법과 컴플라이언스
제품 세부 사항
제품 정보를 선택해 유사 제품을 찾기
모두 선택 | 제품 정보 | 값 |
|---|---|---|
| 브랜드 | Amphenol Communications Solutions | |
| Accessory Type | Cage | |
| Product Type | SFP Cage | |
| Series | SFP | |
| Form Factor | SFP | |
| Material | Copper | |
| Standards/Approvals | No | |
| 모두 선택 | ||
|---|---|---|
브랜드 Amphenol Communications Solutions | ||
Accessory Type Cage | ||
Product Type SFP Cage | ||
Series SFP | ||
Form Factor SFP | ||
Material Copper | ||
Standards/Approvals No | ||
- COO (Country of Origin):
- CN
SFP Components - FCI
The FCI SFP SMT terminated card edge connector has 20 positions with 0.8mm spaced contacts. The QSFP metal cage and EMI fingers are copper alloy with the cage being Nickel plated and the fingers Tin plated. The QSFP edge card connector and cage are designed to meet all signal integrity requirements and EMI requirements as defined by the SFF-8436 and 8461 specifications.
SFP Connectors and Cable Assemblies - FCI
These FCIs SFP ( Small Form-factor Pluggable) connector and cable assemblies are designed to meet the needs of a high density cabling interconnection system. This SFP system is capable of delivering an aggregate data bandwidth of 10 Gb/s. The FCI system is fully compliant with existing industry standard specifications such as the Small Form Factor industry standards SFF-8431 and 8461. The SFP cables support the bandwidth transmission requirements as defined by 10Gigabit-Ethernet (10G Base-CU), 8G Fibre Channel (FC) and 10G Fibre Channel over Ethernet ( FCoE) specifications. They are fully compatible with all SFP+ interfaces as well as having mechanical backwards compatibility with SFP interfaces.
Note
For FCI SFP cable assemblies see stock number 721-1503 typical.
관련된 링크들
- Amphenol Communications Solutions SFP Cage, 10099100-011LF
- Amphenol Communications Solutions Assembly for Storage System, 10112632-101LF
- TE Connectivity SFP+ Cage for SFP Cage Assembly
- TE Connectivity SFP+ Cage Assembly for SFP Cage Assembly
- TE Connectivity SFP+ Cage for SFP Cage Assembly, 2007194-1
- TE Connectivity SFP+ Cage for SFP Cage Assembly, 2007263-1
- TE Connectivity SFP+ Cage for SFP Cage Assembly, 2007198-1
- TE Connectivity SFP+ Cage Assembly for SFP Cage Assembly, 2007132-1