Subtotal (1 tray of 20 units)*
₩439,600.00
제조사가 재고 비축중
- 2026년 12월 16일 부터 배송 준비 완료
더 자세한 내용이 필요하신가요? 필요한 수량을 입력하고 '배송일 확인'을 클릭하면 더 많은 재고 및 배송 세부정보를 확인하실 수 있습니다.
Tray(s) | Per Tray | 한팩당* |
|---|---|---|
| 1 + | ₩439,600.00 | ₩21,980.00 |
* 참고 가격: 실제 구매가격과 다를 수 있습니다
- RS 제품 번호:
- 691-551
- 제조사 부품 번호:
- 74750-0023
- 제조업체:
- Molex
사양
참조 문서
제정법과 컴플라이언스
제품 세부 사항
제품 정보를 선택해 유사 제품을 찾기
모두 선택 | 제품 정보 | 값 |
|---|---|---|
| 브랜드 | Molex | |
| Accessory Type | Connector | |
| Product Type | Connector Accessory | |
| For Use With | QSFP+ Cage | |
| Series | 74750 | |
| Colour | Beige | |
| Material | Copper Alloy | |
| Standards/Approvals | RoHS | |
| 모두 선택 | ||
|---|---|---|
브랜드 Molex | ||
Accessory Type Connector | ||
Product Type Connector Accessory | ||
For Use With QSFP+ Cage | ||
Series 74750 | ||
Colour Beige | ||
Material Copper Alloy | ||
Standards/Approvals RoHS | ||
- COO (Country of Origin):
- PH
The Molex High performance connector purposefully engineered to enhance connectivity solutions across a wide range of applications. This exceptional product simplifies the integration of disparate systems, ensuring that data transfer is efficient and robust. With its Advanced design, the connector provides reliable performance even in challenging environments, offering a secure connection with minimal signal loss. Ideal for use in both commercial and industrial settings, the Molex 74750-0023 stands out for its durability and ease of installation, making it an optimal choice for manufacturers seeking to improve their systems' overall efficiency.
Designed for optimal reliability in connectivity applications
Ensures minimal signal loss, maintaining data integrity
Robust construction withstands challenging environmental conditions
Streamlined installation process enhances operational efficiency
Versatile application suitable for various industrial settings
Enhances system integration for improved performance
Cost-effective solution that supports long-term use
관련된 링크들
- Molex QSFP QSFP Cage Assembly for 74757, 76871-0005
- TE Connectivity QSFP Cage Assembly for QSFP
- TE Connectivity QSFP Cage Assembly for QSFP, 1888781-1
- Molex ZQSFP+ QSFP Cage Assembly for 170432 zQuad, 100014-1345
- Molex Cage Assembly QSFP Cage Assembly Piercing 5 Port, 203371-1347
- TE Connectivity QSFP28 Cage Assembly for QSFP28 Cable Assembly, QSFP28 MSA Compatible Transceiver, 2354935-1
- TE Connectivity ZQSFP+ Cage Assembly for QSFP Cable Assembly, QSFP MSA Compatible Transceiver
- TE Connectivity QSFP Cage Assembly with Heatsink for QSFP MSA Compatible Transceiver, 2057042-1
