Finder Pluggable Function Module

대량 구매 할인 기용 가능

Subtotal (1 unit)*

₩9,964.00

Add to Basket
수량 선택 또는 입력
재고있음
  • 115 개 단위 배송 준비 완료
더 자세한 내용이 필요하신가요? 필요한 수량을 입력하고 '배송일 확인'을 클릭하면 더 많은 재고 및 배송 세부정보를 확인하실 수 있습니다.
수량
한팩당
1 - 14₩9,964.00
15 - 49₩9,569.20
50 +₩9,174.40

* 참고 가격: 실제 구매가격과 다를 수 있습니다

RS 제품 번호:
666-8043
Distrelec 제품 번호:
137-44-367
제조사 부품 번호:
99.80.0.230.98
제조업체:
Finder
제품 정보를 선택해 유사 제품을 찾기
모두 선택

브랜드

Finder

Product Type

Pluggable Function Module

Standards/Approvals

No

COO (Country of Origin):
IT

Finder 99 series Pluggable Function Module, RC Circuit Accessory Type - 99.80.0.230.98


This pluggable function module is designed for automation in various industrial settings. Specifically classified as an accessory type RC Circuit, this component seamlessly integrates into a range of electrical setups. Its compatibility with multiple systems makes it a versatile choice for users in the electronics and automation fields.

Features & Benefits


• Enables flexible installation due to plug-in functionality

• Designed for accurate circuit control and management

• Enhances circuit reliability with minimal interference

• Simplifies maintenance with easily replaceable modules

• Supports extensive applications in industrial automation

• Integrates with Finder’s 99 series accessories for streamlined operations

Applications


• Used with control panels for precise automation tasks

• Suitable for managing RC circuits in conveyor systems

• Ideal for integration within bottle filling plants

• Utilised in electrical distribution panels for enhanced efficiency

• Effective in involving road and tunnel lighting

What type of connections does this module support?


The module features plug-in terminals that ensure quick and secure connections, facilitating easy integration into various electrical systems.

How does this module enhance circuit reliability?


It utilises quality materials that reduce electrical interference, thus ensuring stable and reliable operation across diverse applications.

Can this module be used in harsh environments?


Yes, it is designed to operate efficiently within a wide temperature range from -40°C to +70°C, making it suitable for industrial settings.

What advantages does this component offer for electrical automation?


This module streamlines circuit management, allowing precise control and efficient operation in automated processes across multiple industries.

관련된 링크들