Finder Pluggable Function Module

Subtotal (1 unit)*

₩8,716.50

Add to Basket
수량 선택 또는 입력
재고있음
  • 추가로 2026년 6월 01일 부터 42 개 단위 배송
  • 추가로 2026년 6월 05일 부터 200 개 단위 배송
더 자세한 내용이 필요하신가요? 필요한 수량을 입력하고 '배송일 확인'을 클릭하면 더 많은 재고 및 배송 세부정보를 확인하실 수 있습니다.
수량
한팩당
1 +₩8,716.50

* 참고 가격: 실제 구매가격과 다를 수 있습니다

RS 제품 번호:
623-9721
제조사 부품 번호:
99.02.0.230.09
제조업체:
Finder
제품 정보를 선택해 유사 제품을 찾기
모두 선택

브랜드

Finder

Product Type

Pluggable Function Module

Standards/Approvals

EAC, CE

COO (Country of Origin):
IT

Finder 99 Series Pluggable Function Module, RC Circuit - 99.02.0.230.09


This pluggable function module is a versatile addition to your electrical systems. Designed as an RC circuit module, it enhances the function and reliability of electrical circuit accessories. This component is specifically developed for the Finder 99 Series, ensuring compatibility and optimal performance in varied applications.

Features & Benefits


• Supports a voltage range of 6 - 240V AC/DC

• Minimises voltage peaks to protect connected devices

• Compact design for easy integration into existing systems

• Enhances relay operation by improving release times

• Can manage inductive loads effectively

• Indicator LED for clear operational status

Applications


• Used with Finder relays to enhance coil function

• Ideal for automation systems requiring reliable performance

• Suitable for electrical maintenance where circuit protection is critical

• Essential for controlling inductive loads with ease

How does this module improve device safety during operation?


The module suppresses voltage peaks generated when switching off inductive loads, protecting other components from damage due to high reverse voltages. This ensures safer operation of connected devices.

What factors should be considered when selecting a pluggable function module for my system?


Consider the operating voltage and the specific requirements of your electrical circuit. Matching the module's specifications, such as voltage range and load type, is crucial for optimal performance.

Can this module be used in both AC and DC applications?


Yes, it is designed for both AC and DC circuits, making it a versatile choice for various electrical system configurations.

관련된 링크들