Legrand, 16A Black 1 Gang Plug Socket MOSAIC Indoor, 2P+T

Subtotal (1 Box of 10 units)*

₩265,460.00

Add to Basket
수량 선택 또는 입력
제조사가 재고 비축중
  • 2026년 12월 21일 부터 배송 준비 완료
더 자세한 내용이 필요하신가요? 필요한 수량을 입력하고 '배송일 확인'을 클릭하면 더 많은 재고 및 배송 세부정보를 확인하실 수 있습니다.
수량
한팩당
Per Box*
10 +₩26,546.00₩265,460.00

* 참고 가격: 실제 구매가격과 다를 수 있습니다

RS 제품 번호:
194-6640
제조사 부품 번호:
079145L
제조업체:
Legrand
제품 정보를 선택해 유사 제품을 찾기
모두 선택

브랜드

Legrand

Product Type

Plug Socket

Number of Gangs

1

Colour

Black

Switched

No

Indoor/Outdoor

Indoor

Socket Type

2P+T

Pole Configuration

2P+E

Mount Type

Surface

Current Rating

16A

Material

Plastic

IP Rating

IP41

Screwed/Screwless

Screwed

Range

Mosaic

Overall Depth

40mm

Standards/Approvals

No

Series

MOSAIC

Terminal Type

Automatic Side Connected

COO (Country of Origin):
FR

2P + E socket outlet Surface Mosaic Link lateral connection 2 modules - matt black


Sockets 2P + E Surface Mosaic Link

45 ° sockets with lateral connection by bi-stable automatic terminals

Possibility of connecting other Mosaic Link sockets using the connection accessory ref. 0 771 00L

Other colors available on request

2P +

Matte Black

The Legrand 2P+T plug socket or surface socket are modular and can be combined for installation in floor boxes, columns, balusters, desk blocks, trunking and boxes installation depth 50 mm recommended. 45 ° sockets with lateral connection via automatic terminalsbistable. With connection accessory allowing to associate other Mosaic Link jacks.

Facilitates cleaning and prevents the accumulation of dirt

Possibility to connect other Mosaic link sockets

Mosaic Link is limited to a maximum of 4 wells

관련된 링크들