Schneider Electric, 10A Anthracite 1 Gang Socket Indoor, French, Repacked
- RS 제품 번호:
- 866-051
- 제조사 부품 번호:
- NU307918W
- 제조업체:
- Schneider Electric
N
Subtotal (1 unit)*
₩44,500.00
일시적 품절
- 2026년 11월 20일 부터 배송
더 자세한 내용이 필요하신가요? 필요한 수량을 입력하고 '배송일 확인'을 클릭하면 더 많은 재고 및 배송 세부정보를 확인하실 수 있습니다.
수량 | 한팩당 |
|---|---|
| 1 + | ₩44,500.00 |
* 참고 가격: 실제 구매가격과 다를 수 있습니다
- RS 제품 번호:
- 866-051
- 제조사 부품 번호:
- NU307918W
- 제조업체:
- Schneider Electric
사양
참조 문서
제정법과 컴플라이언스
제품 세부 사항
제품 정보를 선택해 유사 제품을 찾기
모두 선택 | 제품 정보 | 값 |
|---|---|---|
| 브랜드 | Schneider Electric | |
| Number of Gangs | 1 | |
| Product Type | Socket | |
| Colour | Anthracite | |
| Indoor/Outdoor | Indoor | |
| Switched | No | |
| Socket Type | French | |
| Pole Configuration | 2P+E | |
| Neon Indicator | No | |
| Mount Type | Flush | |
| Current Rating | 10A | |
| Voltage | 250V ac | |
| Material | Brass | |
| IP Rating | IP4X | |
| Finish | Gloss | |
| Minimum Box Depth | 30mm | |
| Screwed/Screwless | Clip In | |
| Overall Depth | 39.4mm | |
| Overall Width | 45mm | |
| Overall Height | 90mm | |
| Product Condition | Repacked | |
| Standards/Approvals | REACh Regulation | |
| Terminal Type | Screw Terminal | |
| Faceplate Depth | 30mm | |
| Grade | Residential | |
| 모두 선택 | ||
|---|---|---|
브랜드 Schneider Electric | ||
Number of Gangs 1 | ||
Product Type Socket | ||
Colour Anthracite | ||
Indoor/Outdoor Indoor | ||
Switched No | ||
Socket Type French | ||
Pole Configuration 2P+E | ||
Neon Indicator No | ||
Mount Type Flush | ||
Current Rating 10A | ||
Voltage 250V ac | ||
Material Brass | ||
IP Rating IP4X | ||
Finish Gloss | ||
Minimum Box Depth 30mm | ||
Screwed/Screwless Clip In | ||
Overall Depth 39.4mm | ||
Overall Width 45mm | ||
Overall Height 90mm | ||
Product Condition Repacked | ||
Standards/Approvals REACh Regulation | ||
Terminal Type Screw Terminal | ||
Faceplate Depth 30mm | ||
Grade Residential | ||
- COO (Country of Origin):
- ES
The Schneider Electric Socket outlet provides reliable connectivity for various applications while maintaining an elegant design. Its robust features adapt seamlessly to both domestic and commercial settings, ensuring safe and efficient power supply.
Flush mounting ensures a clean and unobtrusive installation
Screwless terminals simplify installation and enhance safety
With a glossy white finish, it complements modern interior designs
Engineered for a rated current of 16 A, accommodating high-demand devices
1
33
36
69
관련된 링크들
- Schneider Electric, 10A Anthracite 2 Gang Socket Indoor, French
- Schneider Electric, 10A Anthracite 1 Gang Socket Indoor, French
- Schneider Electric, 16A White 3 Gang Power Socket Unica Indoor, French 2P
- Schneider Electric, 16A Anthracite 1 Gang Plug Socket Unica Indoor, French 2P
- Schneider Electric, 16A White 3 Gang Power Socket New Unica Indoor, French 2P
- Schneider Electric, 16A Anthracite 1 Gang Socket Indoor, French
- Schneider Electric, 10A Anthracite 1 Gang Socket Resi9 Indoor, French
- Schneider Electric, 16A Anthracite 1 Gang Plug Socket Odace 2011 Indoor, French 2P
