Schneider Electric, 10A Anthracite 1 Gang Socket Indoor, French, Repacked
- RS 제품 번호:
- 866-043
- 제조사 부품 번호:
- NU305254W
- 제조업체:
- Schneider Electric
N
Subtotal (1 unit)*
₩15,022.00
일시적 품절
- 2026년 11월 20일 부터 배송
더 자세한 내용이 필요하신가요? 필요한 수량을 입력하고 '배송일 확인'을 클릭하면 더 많은 재고 및 배송 세부정보를 확인하실 수 있습니다.
수량 | 한팩당 |
|---|---|
| 1 + | ₩15,022.00 |
* 참고 가격: 실제 구매가격과 다를 수 있습니다
- RS 제품 번호:
- 866-043
- 제조사 부품 번호:
- NU305254W
- 제조업체:
- Schneider Electric
사양
참조 문서
제정법과 컴플라이언스
제품 세부 사항
제품 정보를 선택해 유사 제품을 찾기
모두 선택 | 제품 정보 | 값 |
|---|---|---|
| 브랜드 | Schneider Electric | |
| Number of Gangs | 1 | |
| Product Type | Socket | |
| Colour | Anthracite | |
| Indoor/Outdoor | Indoor | |
| Switched | No | |
| Socket Type | French | |
| Pole Configuration | 2P+E | |
| Mount Type | Flush | |
| Neon Indicator | No | |
| Current Rating | 10A | |
| Voltage | 250V ac | |
| Material | Brass | |
| IP Rating | IP4X | |
| Minimum Box Depth | 29mm | |
| Finish | Gloss | |
| Screwed/Screwless | Clip In | |
| Overall Width | 45mm | |
| Overall Height | 45mm | |
| Overall Depth | 38.3mm | |
| Product Condition | Repacked | |
| Standards/Approvals | REACh Regulation | |
| Grade | Residential | |
| Terminal Type | Screw Terminal | |
| Faceplate Depth | 29mm | |
| 모두 선택 | ||
|---|---|---|
브랜드 Schneider Electric | ||
Number of Gangs 1 | ||
Product Type Socket | ||
Colour Anthracite | ||
Indoor/Outdoor Indoor | ||
Switched No | ||
Socket Type French | ||
Pole Configuration 2P+E | ||
Mount Type Flush | ||
Neon Indicator No | ||
Current Rating 10A | ||
Voltage 250V ac | ||
Material Brass | ||
IP Rating IP4X | ||
Minimum Box Depth 29mm | ||
Finish Gloss | ||
Screwed/Screwless Clip In | ||
Overall Width 45mm | ||
Overall Height 45mm | ||
Overall Depth 38.3mm | ||
Product Condition Repacked | ||
Standards/Approvals REACh Regulation | ||
Grade Residential | ||
Terminal Type Screw Terminal | ||
Faceplate Depth 29mm | ||
- COO (Country of Origin):
- ES
The Schneider Electric Socket outlet provides a practical solution for safe power supply in residential or commercial environments, allowing seamless connection while ensuring compliance with industry standards.
Rated current of 16 A ensures reliable performance under load
Features screwless terminals for simplified wiring and installation
Complies with IEC 60884-1 and NF C 61-314 standards for enhanced safety
IP4X rating guarantees protection against solid objects larger than 1mm
1
27
40
67
관련된 링크들
- Schneider Electric, 16A Anthracite 1 Gang Plug Socket Unica Indoor, French 2P
- Schneider Electric, 10A Anthracite 2 Gang Socket Indoor, French
- Schneider Electric, 10A Anthracite 1 Gang Socket Indoor, French
- Schneider Electric, 16A Anthracite 1 Gang Socket Indoor, French
- Schneider Electric, 10A Anthracite 1 Gang Socket Resi9 Indoor, French
- Schneider Electric, 16A Anthracite 1 Gang Plug Socket Odace 2011 Indoor, French 2P
- Schneider Electric, 10A Anthracite 2 Gang Plug Socket Unica Indoor
- Schneider Electric, 16A White 1 Gang Power Socket Indoor, French 2P
