Siemens, 16A Black 1 Gang Plug Socket 5UB1 Indoor, Schuko

Subtotal (1 unit)*

₩43,380.00

Add to Basket
수량 선택 또는 입력
제조사가 재고 비축중
  • 2026년 12월 07일 부터 배송 준비 완료
더 자세한 내용이 필요하신가요? 필요한 수량을 입력하고 '배송일 확인'을 클릭하면 더 많은 재고 및 배송 세부정보를 확인하실 수 있습니다.
수량
한팩당
1 +₩43,380.00

* 참고 가격: 실제 구매가격과 다를 수 있습니다

RS 제품 번호:
625-465
제조사 부품 번호:
5UB1915-0SB01
제조업체:
Siemens
제품 정보를 선택해 유사 제품을 찾기
모두 선택

브랜드

Siemens

Number of Gangs

1

Product Type

Plug Socket

Colour

Black

Indoor/Outdoor

Indoor

Socket Type

Schuko

Pole Configuration

2P

Mount Type

Surface

Current Rating

16A

Voltage

25V

Material

TPE

IP Rating

IP20

Finish

Black

Screwed/Screwless

Screwless

Overall Width

55mm

Overall Height

55mm

Overall Depth

45mm

Range

DELTA

Standards/Approvals

VDE 620

Series

5UB1

Faceplate Depth

45mm

Terminal Type

Plug

COO (Country of Origin):
ES
The Siemens DELTA i-system soft black SCHUKO socket outlet is expertly designed to meet modern electrical connectivity needs while ensuring enhanced safety and convenience. With a sleek surface-mounted design, it fits seamlessly into any environment, providing a reliable power solution for both domestic and commercial applications. Crafted from thermoplastic material, this socket outlet not only boasts durability but also aligns with stringent VDE standards for safe operation. Its soft black color adds a contemporary touch to your space, blending functionality with modern aesthetics. Designed for simple installation, the innovative screwless connection terminals feature spring flaps, promoting a hassle-free user experience while maximizing touch protection for additional safety.

Screwless connection terminals for easy installation

Soft black finish enhances contemporary decor

Thermoplastic construction ensures long-lasting durability

Increased touch protection for enhanced safety

관련된 링크들