Schneider Electric 600 mm Plinth Panels 200 mm for use with PanelSeT PanelSeT SF SF

Subtotal (1 unit)*

₩838,852.00

Add to Basket
수량 선택 또는 입력
제조사가 재고 비축중
  • 2026년 12월 30일 부터 배송 준비 완료
더 자세한 내용이 필요하신가요? 필요한 수량을 입력하고 '배송일 확인'을 클릭하면 더 많은 재고 및 배송 세부정보를 확인하실 수 있습니다.
수량
한팩당
1 +₩838,852.00

* 참고 가격: 실제 구매가격과 다를 수 있습니다

RS 제품 번호:
655-043
제조사 부품 번호:
NSYSPSX6200SF
제조업체:
Schneider Electric
제품 정보를 선택해 유사 제품을 찾기
모두 선택

브랜드

Schneider Electric

Product Type

Plinth Panels

For Use With

PanelSeT PanelSeT SF SF

Sub Type

Plinth Panel

Colour

Grey

External Width

600mm

External Height

200mm

Standards/Approvals

No

COO (Country of Origin):
IN
The Schneider Electric Plain front panel plinth is crafted to enhance durability and versatility for outdoor installations. With a height of 200 mm and a nominal depth of 600 mm, it accommodates a range of requirements for multi-purpose applications. The product combines essential components such as four corner covers and two side panels, promoting structural integrity and ease of installation. It features IP55 protection to ensure reliable performance in challenging environments, making it ideal for outdoor settings. Additionally, the fixing mode by screws ensures secure assembly, while its untreated surface finish allows for adaptability in various applications.

Enhanced durability for outdoor heavy-duty needs

IP55 rating provides excellent protection against dirt and moisture

Includes four corner covers and two side panels for complete assembly

Mounting support designed specifically for front plinth applications

Easy installation with fixing mode by screws

Untreated surface finish allows for custom coatings if required

Compatible with various PanelSet ranges for increased versatility

Net weight of only 3.63 kg, making it easy to handle during installation

Complies with IK10 for resistance to impact in outdoor environments

Available in two package types to suit different logistical needs

관련된 링크들