nVent HOFFMAN 600 mm Plinth 63 mm 100 mm for use with Enclosure

Subtotal (1 unit)*

₩109,352.00

Add to Basket
수량 선택 또는 입력
제조사가 재고 비축중
  • 2026년 11월 20일 부터 배송 준비 완료
더 자세한 내용이 필요하신가요? 필요한 수량을 입력하고 '배송일 확인'을 클릭하면 더 많은 재고 및 배송 세부정보를 확인하실 수 있습니다.
수량
한팩당
1 +₩109,352.00

* 참고 가격: 실제 구매가격과 다를 수 있습니다

RS 제품 번호:
275-460
제조사 부품 번호:
PF1060
제조업체:
nVent HOFFMAN
제품 정보를 선택해 유사 제품을 찾기
모두 선택

브랜드

nVent HOFFMAN

Product Type

Plinth

For Use With

Enclosure

Sub Type

Front/Rear Plinth

Colour

Umbra Grey

Material

Steel

External Width

600mm

External Depth

63mm

External Height

100mm

Standards/Approvals

RoHS, VDE 0113

Series

PF

제외

COO (Country of Origin):
RO
The nVent Hoffman Front and Rear Plinth is designed to enhance the functionality of enclosures by facilitating unrestricted cabling, adhering to the VDE 0113 standard. This innovative component not only provides extra space beneath the enclosure but also features an intelligent design with removable front covers, ensuring easy access for installation and maintenance. Available in 100 mm and 200 mm heights, this plinth offers flexibility for a variety of configurations.

Includes removable front covers for hassle free access

Constructed from high quality mild steel for added longevity

Structured powder coating in umbra gray for a professional finish

Flexible height options available to suit various enclosure needs

Comes with all necessary mounting accessories for simple installation

관련된 링크들