RS PRO 1-Piece Long Nose Plier Smooth, 5.7in Overall
- RS 제품 번호:
- 847-3803
- Distrelec 제품 번호:
- 304-05-924
- 제조업체:
- RS PRO
대량 구매 할인 받기
5개 더 담고 ₩27,500.00 할인 받기
View bulk pricing optionsSubtotal (1 unit)*
₩31,140.00
재고있음
- 446 개 단위 배송 준비 완료
- 추가로 2026년 12월 15일 부터 216 개 단위 배송
더 자세한 내용이 필요하신가요? 필요한 수량을 입력하고 '배송일 확인'을 클릭하면 더 많은 재고 및 배송 세부정보를 확인하실 수 있습니다.
수량 | 한팩당 | 절감 |
|---|---|---|
| 1 - 4 | ₩31,140.00 | - |
| 5 + | ₩25,640.00 | ₩27,500.00 |
* 참고 가격: 실제 구매가격과 다를 수 있습니다
- RS 제품 번호:
- 847-3803
- Distrelec 제품 번호:
- 304-05-924
- 제조업체:
- RS PRO
사양
참조 문서
제정법과 컴플라이언스
제품 세부 사항
제품 정보를 선택해 유사 제품을 찾기
모두 선택 | 제품 정보 | 값 |
|---|---|---|
| 브랜드 | RS PRO | |
| Product Type | Long Nose Plier | |
| Sub Type | Long Nose | |
| Number of Pieces | 1 | |
| Overall Length | 5.7in | |
| Material | HCS | |
| Handle Type | Ergonomic | |
| Finish | Polished | |
| Nose Angle | 180° | |
| Jaw Style | Smooth | |
| Standards/Approvals | No | |
| 모두 선택 | ||
|---|---|---|
브랜드 RS PRO | ||
Product Type Long Nose Plier | ||
Sub Type Long Nose | ||
Number of Pieces 1 | ||
Overall Length 5.7in | ||
Material HCS | ||
Handle Type Ergonomic | ||
Finish Polished | ||
Nose Angle 180° | ||
Jaw Style Smooth | ||
Standards/Approvals No | ||
제외
RS PRO Long Nosed Pliers, 5.7 inch
From RS PRO, these high-quality long nose pliers are suitable for professionals and enthusiasts alike. These engineers pliers are constructed from carbon steel for a long and reliable working life.
With ergonomically designed handles you can be assured of maximum leverage when gripping, and the soft grip ensures comfort over periods of long use.
Features and Benefits
• Natural finish
• Ergonomic handles
• Ideal for precision work with soft wire
Applications
Sometimes referred to as pincers, needle-nose pliers, or snip nose pliers, these long nose pliers are ideal for firm yet careful gripping, bending and turning of narrow material. They are designed with precision in mind, and are used in a variety of applications ranging from electrical work to jewellery making. For added versatility, the built-in cutter also allows for the snipping of some soft wires, or the stripping of wire insulation.
How to maintain long-nosed pliers
Needle nose pliers are designed with softer and lighter materials in mind, and sturdier pliers should be used for anything too robust. For instance, using your needle-nosed pliers in place of a wrench to try and turn nuts or bolts will likely damage them. Though these pliers are somewhat protected from corrosion, adding a moisture-absorbing gel pack to your tool storage can further prevent the onset of rust.
Why RS PRO?
RS PRO aims to be your go-to brand for reliability and value for money. We source high-quality parts at great prices and test everything with our in-house experts to ensure the quality you need.
When it comes to tools, we know that versatility and dependability are what you need. As such, we stock a variety of mainstay and specialist tools to suit any application. Whether you're a professional electrician, plumber, builder or DIY enthusiast, RS PRO is here to support you.
관련된 링크들
- RS PRO 1-Piece Long Nose Plier Smooth, 120mm Overall
- BETA 1-Piece Long Nose Plier Smooth, 235mm Overall
- Facom 2-Piece Long Nose Plier Smooth, 250mm Overall
- Facom 2-Piece Long Nose Plier Smooth, 188mm Overall
- Stanley 0-84-813 4-Piece Long Nose Plier Long Nose, 180mm Overall, 7in Jaw
- Bahco 1-Piece Long Nose Plier Smooth, 135mm Overall, 25mm Jaw
- Facom 1-Piece Long Nose Plier Smooth, 140mm Overall, 35mm Jaw
- SAM 1-Piece Long Nose Plier Smooth, 175mm Overall, 68mm Jaw