Knipex Cobra® 1-Piece Water Pump Plier, 150mm Overall, 30mm Jaw

Subtotal (1 unit)*

₩77,760.00

Add to Basket
수량 선택 또는 입력
재고있음
  • 추가로 2026년 11월 16일 부터 126 개 단위 배송
더 자세한 내용이 필요하신가요? 필요한 수량을 입력하고 '배송일 확인'을 클릭하면 더 많은 재고 및 배송 세부정보를 확인하실 수 있습니다.
수량
한팩당
1 +₩77,760.00

* 참고 가격: 실제 구매가격과 다를 수 있습니다

RS 제품 번호:
517-8530
Distrelec 제품 번호:
180-53-050
제조사 부품 번호:
87 01 150
제조업체:
Knipex
제품 정보를 선택해 유사 제품을 찾기
모두 선택

브랜드

Knipex

Sub Type

Water Pump Plier

Product Type

Water Pump Plier

Number of Pieces

1

Number of Positions

11

Overall Length

150mm

VDE/1000V Approved

No

ESD Safe

No

Handle Type

Plastic Coated, Non-Slip

Material

Electric Steel, Chrome Vanadium Steel

Jaw Length

30mm

Jaw Opening

32mm

Finish

Grey

Non-Sparking

No

Standards/Approvals

No

제외

COO (Country of Origin):
DE

KNIPEX 87 01 150 Cobra® High-Tech Water Pump Pliers with non-slip plastic coating grey atramentized 150 mm


87 01 150 KNIPEX Cobra® Push the button for adjustment on the workpiece. Fine adjustment for optimum adaptation to different sizes of workpieces and a comfortable handle width. Self-clamping on pipes and nuts: no slipping on the workpiece, effortless working. Gripping surfaces with special hardened teeth, teeth hardness approx. 61 HRC: high wear resistance and stable gripping. Box-joint design for high stability due to double guide. Reliable catching of the hinge bolt: no unintentional shifting. Pinch guard prevents operators' fingers being pinched. - Adjustment positions: 16- Capacities for pipes (diameter): Ø 1 3/8in- Capacities for nuts: 32mm- Capacities for pipes (diameter): Ø 36mm

Technical attributes


Push The Button For Adjustment On The Workpiece
Fine Adjustment For Optimum Adaptation To Different Sizes Of Workpieces And A Comfortable Handle Width
Self-Clamping On Pipes And Nuts: No Slipping On The Workpiece, Effortless Working
Gripping Surfaces With Special Hardened Teeth, Teeth Hardness Approx. 61 Hrc: High Wear Resistance And Stable Gripping
Box-Joint Design For High Stability Due To Double Guide

Standards

DIN ISO 8976

관련된 링크들