Knipex 1-Piece Circlip Plier, 140mm Overall
- RS 제품 번호:
- 267-7277
- Distrelec 제품 번호:
- 300-51-690
- 제조사 부품 번호:
- 49 31 A0
- 제조업체:
- Knipex
Subtotal (1 unit)*
₩61,180.00
재고있음
- 6 개 단위 배송 준비 완료
더 자세한 내용이 필요하신가요? 필요한 수량을 입력하고 '배송일 확인'을 클릭하면 더 많은 재고 및 배송 세부정보를 확인하실 수 있습니다.
수량 | 한팩당 |
|---|---|
| 1 + | ₩61,180.00 |
* 참고 가격: 실제 구매가격과 다를 수 있습니다
- RS 제품 번호:
- 267-7277
- Distrelec 제품 번호:
- 300-51-690
- 제조사 부품 번호:
- 49 31 A0
- 제조업체:
- Knipex
사양
참조 문서
제정법과 컴플라이언스
제품 세부 사항
제품 정보를 선택해 유사 제품을 찾기
모두 선택 | 제품 정보 | 값 |
|---|---|---|
| 브랜드 | Knipex | |
| Product Type | Circlip Plier | |
| Number of Pieces | 1 | |
| Overall Length | 140mm | |
| VDE/1000V Approved | No | |
| Handle Type | Plastic Coated, Non-Slip | |
| Material | Chrome Vanadium Steel, Electric Steel | |
| ESD Safe | No | |
| Circlip Size Range | 3 → 10 mm | |
| Finish | Grey | |
| Jaw Shape | Straight | |
| Non-Sparking | No | |
| Standards/Approvals | DIN 5254 A | |
| Height Safe | No | |
| 모두 선택 | ||
|---|---|---|
브랜드 Knipex | ||
Product Type Circlip Plier | ||
Number of Pieces 1 | ||
Overall Length 140mm | ||
VDE/1000V Approved No | ||
Handle Type Plastic Coated, Non-Slip | ||
Material Chrome Vanadium Steel, Electric Steel | ||
ESD Safe No | ||
Circlip Size Range 3 → 10 mm | ||
Finish Grey | ||
Jaw Shape Straight | ||
Non-Sparking No | ||
Standards/Approvals DIN 5254 A | ||
Height Safe No | ||
비준수
- COO (Country of Origin):
- DE
KNIPEX 49 31 A0 Precision Circlip Pliers for external circlips on shafts with overexpansion guard with non-slip plastic coating grey atramentized 140 mm
49 31 A0 Precision Circlip Pliers heavy duty in continuous operation: up to 10 times longer service life compared to turned tips. With inserted tips for reliable work. Large contact faces on the tips: no distortion of circlips, easy fitting. Bolted joint: precise, zero backlash operation of pliers. Internal opening spring, protected and captive. Non-slip plastic coating on the handles. with overexpansion guard (adjustable using end stop). adjustment using hexagonal screw. Ideal for series production as excessive expansion of rings is effectively prevented.
Features and Benefits
Heavy Duty In Continuous Operation: Up To 10 Times Longer Service Life Compared To Turned Tips
With Inserted Tips For Reliable Work
With Overexpansion Guard (Adjustable Using End Stop)
Adjustment Using Hexagonal Screw
Ideal For Series Production As Excessive Expansion Of Rings Is Effectively Prevented
With Inserted Tips For Reliable Work
With Overexpansion Guard (Adjustable Using End Stop)
Adjustment Using Hexagonal Screw
Ideal For Series Production As Excessive Expansion Of Rings Is Effectively Prevented
Technical attributes
Large Contact Faces On The Tips: No Distortion Of Circlips, Easy Fitting
Bolted Joint: Precise, Zero Backlash Operation Of Pliers
Internal Opening Spring, Protected And Captive
Non-Slip Plastic Coating On The Handles
Bolted Joint: Precise, Zero Backlash Operation Of Pliers
Internal Opening Spring, Protected And Captive
Non-Slip Plastic Coating On The Handles
관련된 링크들
- Knipex 1-Piece Circlip Plier, 140mm Overall
- Knipex 1-Piece Circlip Plier, 140mm Overall Straight
- Knipex 48 31 J0 1-Piece Circlip Plier, 140mm Overall
- Knipex 48 31 J1 1-Piece Circlip Plier, 140mm Overall
- Knipex 44 31 J02 1-Piece Circlip Plier, 140mm Overall
- Knipex 44 31 J12 1-Piece Circlip Plier, 140mm Overall
- Knipex 1-Piece Circlip Plier, 180mm Overall
- Knipex 1-Piece Circlip Plier, 225mm Overall