Knipex 09 12 240 1-Piece Combination Plier, 240mm Overall

Subtotal (1 unit)*

₩110,180.00

Add to Basket
수량 선택 또는 입력
재고있음
  • 6 개 단위 배송 준비 완료
더 자세한 내용이 필요하신가요? 필요한 수량을 입력하고 '배송일 확인'을 클릭하면 더 많은 재고 및 배송 세부정보를 확인하실 수 있습니다.
수량
한팩당
1 +₩110,180.00

* 참고 가격: 실제 구매가격과 다를 수 있습니다

RS 제품 번호:
267-6922
제조사 부품 번호:
09 12 240
제조업체:
Knipex
제품 정보를 선택해 유사 제품을 찾기
모두 선택

브랜드

Knipex

Product Type

Combination Plier

Number of Pieces

1

Overall Length

240mm

Cutting Capacity

4.6 mm

VDE/1000V Approved

No

ESD Safe

No

Handle Type

Comfort Grip

Material

Special Quality Tool Steel

Finish

Head Polished

Standards/Approvals

ASME B107.20, DIN ISO 5746

비준수

COO (Country of Origin):
DE

KNIPEX 09 12 240 Lineman's Pliers American style with comfort handles black atramentized 240 mm


09 12 240 Lineman's Pliers high transmission ratio for easy cutting. requires 50 % less effort compared with conventional combination pliers due to optimised transmission ratio. Solid construction for heaviest strain

universally applicable. Ergonomically optimised handle shape for firm contact to the hand and fatigue reducing operation. Particularly effective cross-hatched knurled gripping zone in the jaws - for strong gripping and pulling. Additional gripping zone below the joint for powerful leverage and pressing performance. With cutting edges for soft and hard wire. Cutting edges additionally induction-hardened, cutting edge hardness approx. 62 HRC. American style. with fish tape puller in the joint gap. with universal mandrel crimping point below the joint. With comfort handles MADE of three ergonomic components for optimised handling and with two KNIPEXtend interfaces for extensions. - Cutting capacities medium hard wire (diameter): Ø 4.6mm- Cutting capacities hard wire (diameter): Ø 3.0mm

Features and Benefits


High Transmission Ratio For Easy Cutting
Requires 50 % Less Effort Compared With Conventional Combination Pliers Due To Optimised Transmission Ratio
With Fish Tape Puller In The Joint Gap
With Universal Mandrel Crimping Point Below The Joint
With Comfort Handles Made Of Three Ergonomic Components For Optimised Handling And With Two Knipextend Interfaces For Extensions

Technical attributes


Solid Construction For Heaviest Strain
Universally Applicable
Ergonomically Optimised Handle Shape For Firm Contact To The Hand And Fatigue Reducing Operation
Particularly Effective Cross-Hatched Knurled Gripping Zone In The Jaws - For Strong Gripping And Pulling
Additional Gripping Zone Below The Joint For Powerful Leverage And Pressing Performance

관련된 링크들