RS PRO 1-Piece Long Nose Plier Long Nose, 160mm Overall, 28mm Jaw

Subtotal (1 unit)*

₩26,340.00

Add to Basket
수량 선택 또는 입력
재고있음
  • 추가로 2026년 11월 16일 부터 24 개 단위 배송
더 자세한 내용이 필요하신가요? 필요한 수량을 입력하고 '배송일 확인'을 클릭하면 더 많은 재고 및 배송 세부정보를 확인하실 수 있습니다.
수량
한팩당
1 +₩26,340.00

* 참고 가격: 실제 구매가격과 다를 수 있습니다

RS 제품 번호:
249-8668
제조업체:
RS PRO
제품 정보를 선택해 유사 제품을 찾기
모두 선택

브랜드

RS PRO

Product Type

Long Nose Plier

Sub Type

Long Nose Pliers

Number of Pieces

1

Overall Length

160mm

VDE/1000V Approved

No

Handle Type

Bi-Material, Anti-Slip, Ergonomic

Material

Carbon Steel

ESD Safe

No

Jaw Length

28mm

Jaw Width

1.2mm

Finish

Anti-Reflection Phosphated

Jaw Style

Long Nose

Non-Sparking

No

Standards/Approvals

No

COO (Country of Origin):
IT

RS PRO Long Chain Nose Pliers


A long Chain Nose Plier with a serrated jaw for the secure gripping, retrieving and placement as well as the bending and shaping of metal and wire. Due to the long nose these pliers are great for reaching into tight spots or narrow spots.;Constructed from heat treated Carbon Steel for excellent strength and durability and feature grounded surfaces and holes to allow precision movements and are finished with a bi-material ergonomic handle to reduce hand fatigue over extended use;The RS PRO Chain Nose Plier is ideal for use in a wide range of applications including microelectronics, jewellery, watch repair and general laboratory applications.

Features and Benefits


  • Jaw length of 28mm

  • Non sparking design

  • Anti-reflection phosphating surface treatment

  • Overall Length of 160mm

  • Steel Thickness of 3mm

  • Weight of 80g

  • What is a Chain Nose Plier?


    Chain Nose Pliers feature a flat inside jaw which is rounded on the outside. These type of pliers are used for gripping, retrieving or placing, and due to the rounded outside jaw are great for bending and creating loops in wire.

    Why RS PRO?


    Looking to reduce costs but keep the same quality? ;With a choice of over 65,000 products – all of which are rigorously tested against demanding industry standards before they are given the RS PRO seal of approval.;Trusted by engineers the world over, we want you to be confident that you’re receiving the exceptional quality, reliability and the best value for money.

    관련된 링크들