RS PRO Flat Nose Plier Flat Nose, 140mm Overall, 20mm Jaw ESD Safe
- RS 제품 번호:
- 245-0558
- Distrelec 제품 번호:
- 304-05-556
- 제조업체:
- RS PRO
대량 구매 할인 기용 가능
View bulk pricing optionsSubtotal (1 unit)*
₩94,480.00
마지막 RS 재고
- 추가로 2026년 11월 16일 부터 41 개 단위 배송
- 2026년 12월 22일 부터 최종 80 개 단위 배송
수량 | 한팩당 |
|---|---|
| 1 - 4 | ₩94,480.00 |
| 5 + | ₩77,760.00 |
* 참고 가격: 실제 구매가격과 다를 수 있습니다
대체품
이 제품은 현재 공급 불가입니다. 아래 제품들은 당사에서 추천드리는 대체품입니다.
개당
₩29,460.00
- RS 제품 번호:
- 245-0558
- Distrelec 제품 번호:
- 304-05-556
- 제조업체:
- RS PRO
사양
참조 문서
제정법과 컴플라이언스
제품 세부 사항
제품 정보를 선택해 유사 제품을 찾기
모두 선택 | 제품 정보 | 값 |
|---|---|---|
| 브랜드 | RS PRO | |
| Sub Type | Flat Nose | |
| Product Type | Flat Nose Plier | |
| Overall Length | 140mm | |
| Handle Type | Soft Grip | |
| Material | Steel | |
| ESD Safe | Yes | |
| Jaw Length | 20mm | |
| Jaw Style | Flat Nose | |
| Standards/Approvals | No | |
| 모두 선택 | ||
|---|---|---|
브랜드 RS PRO | ||
Sub Type Flat Nose | ||
Product Type Flat Nose Plier | ||
Overall Length 140mm | ||
Handle Type Soft Grip | ||
Material Steel | ||
ESD Safe Yes | ||
Jaw Length 20mm | ||
Jaw Style Flat Nose | ||
Standards/Approvals No | ||
제외
- COO (Country of Origin):
- IT
RS PRO General Purpose ESD Pliers with Serrated Jaws
From RS PRO, these high-quality flat nose pliers are suitable for professionals and enthusiasts alike. With rounded external edges, these serrated jaw pliers are suitable for the handling of components in high-density areas without causing damage.
Featuring ergonomically designed handles and a soft return spring, you can be assured of maximum leverage when gripping, and the PVC grip ensures comfort over periods of long use.
These ESD Safe pliers also feature steel pressed frame and riveted joints, for a long and reliable service life.
Features and Benefits
• Safe for use in ESD environments
• Serrated jaws for extra grip
• Precision ground 3mm steel jaws
• Ribbed soft plastic grips and lightweight return spring
• Integral stop prevents handles opening too far
Applications
Sometimes referred to as pincers, these flat nose pliers are ideal for firm yet careful gripping, bending and turning of narrow material. They are designed with precision in mind and are used in a variety of applications, ranging from electrical work to jewellery making.
With smoothed pointed pincers, these pliers are very well suited to high-density work, allowing you precision and control. Coupled with their suitability for ESD environments, these pliers dissipate electricity and can be used with most static sensitive components.
How to maintain long-nosed pliers
Though these pliers are somewhat protected from corrosion, adding a moisture-absorbing gel pack to your tool storage can further prevent the onset of rust.
Why RS PRO?
RS PRO aims to be your go-to brand for reliability and value for money. We source high-quality parts at great prices and test everything with our in-house experts to ensure the quality you need.
When it comes to tools, we know that versatility and dependability are what you need. As such, we stock a variety of mainstay and specialist tools to suit any application. Whether you're a professional electrician, plumber, builder or DIY enthusiast, RS PRO is here to support you.
관련된 링크들
- RS PRO Flat Nose Plier Flat Nose, 140mm Overall, 17mm Jaw ESD Safe
- ideal-tek ES6013.CR.BG Flat Nose Plier Long, 140mm Overall, 30mm Jaw ESD Safe
- ideal-tek ES6014.CR.BG Flat Nose Plier Long, 140mm Overall, 30mm Jaw ESD Safe
- RS PRO Long Nose Plier, 140mm Overall, 17mm Jaw ESD Safe
- Lindstrom RX 7490 1-Piece Flat Nose Plier Flat Nose, 146.5mm Overall, 20mm Jaw ESD Safe
- Weller Erem 2442 Flat Nose Plier Flat Nose, 5.7in Overall, 1.5in Jaw ESD Safe
- RS PRO 1-Piece Flat Nose Plier Long Nose, 160mm Overall, 32mm Jaw ESD Safe
- Facom 420.MT Flat Nose Plier, 125mm Overall, 21mm Jaw ESD Safe