대량 구매 할인 기용 가능
View bulk pricing optionsSubtotal (1 unit)*
₩40,700.00
재고있음
- 추가로 2026년 11월 16일 부터 81 개 단위 배송
- 추가로 2027년 5월 20일 부터 120 개 단위 배송
더 자세한 내용이 필요하신가요? 필요한 수량을 입력하고 '배송일 확인'을 클릭하면 더 많은 재고 및 배송 세부정보를 확인하실 수 있습니다.
수량 | 한팩당 |
|---|---|
| 1 - 4 | ₩40,700.00 |
| 5 + | ₩33,500.00 |
* 참고 가격: 실제 구매가격과 다를 수 있습니다
- RS 제품 번호:
- 182-9970
- 제조업체:
- RS PRO
사양
참조 문서
제정법과 컴플라이언스
제품 세부 사항
제품 정보를 선택해 유사 제품을 찾기
모두 선택 | 제품 정보 | 값 |
|---|---|---|
| 브랜드 | RS PRO | |
| Sub Type | Flat Nose | |
| Product Type | Flat Nose Plier | |
| Tip Size | 3 mm | |
| Overall Length | 160mm | |
| Handle Type | DuoTech Soft Grip | |
| Material | Steel | |
| Jaw Length | 50mm | |
| Jaw Width | 18mm | |
| Finish | Polished | |
| Jaw Style | Flat Nose | |
| Standards/Approvals | DIN/TS ISO 5745 | |
| 모두 선택 | ||
|---|---|---|
브랜드 RS PRO | ||
Sub Type Flat Nose | ||
Product Type Flat Nose Plier | ||
Tip Size 3 mm | ||
Overall Length 160mm | ||
Handle Type DuoTech Soft Grip | ||
Material Steel | ||
Jaw Length 50mm | ||
Jaw Width 18mm | ||
Finish Polished | ||
Jaw Style Flat Nose | ||
Standards/Approvals DIN/TS ISO 5745 | ||
제외
- COO (Country of Origin):
- TR
RS PRO Flat Nose Pliers
Introducing flat nose pliers from our trusted and reliable own brand RS PRO, a highly durable hand tool ideal for use with a range of applications such as mechanical, jewellery making and electrical. These pliers feature durable serrated jaws to allow for wire and flat metal to be bent, twisted and manipulated with precision, whilst maintaining a secure grip of the material. RS PRO flat nose pliers also feature ergonomic soft grip handles for enhanced comfort and control.
Features and benefits
• Ergonomic grip for improved grip and control
• Serrated gripping jaws for enhanced grip on smooth flat materials
• Manufactured using special tool steel for extended life
• Single-joint fixture for ease of use
• Suitable for a range of tasks such as electrical, jewellery making, mechanical and more
Applications
Flat nose pliers are the perfect hand tool used to create right angles and bends when working with materials such as wire and metal. Flat nose pliers are ideal for wire work, beading and jewellery making and are commonly used by electricians, jewellery designers, mechanics, artists and more. Many flat nose pliers feature soft grip handles that allow the user to grip and manipulate small materials with precision.
What is the joint of the plier?
RS PRO flat nose pliers with a serrated edge feature a single-joint with each jaw being milled half way and laid into each other. This provides a secure connection and improved stability.
What materials can these pliers be used with?
These durable pliers are ideal for use with wire and metals as they can easily bend, twist and even straighten tough materials.
What is the length of the jaw?
RS PRO flat nose pliers feature 50 mm non-serrated jaws, allowing you to grip and bend materials without cutting through or damaging.
관련된 링크들
- RS PRO 1-Piece Flat Nose Plier Long Nose, 160mm Overall, 28mm Jaw
- BETA 1-Piece Long Nose Plier Bent flat knurled nose, 160mm Overall, 54mm Jaw
- Ega-Master 76589 1-Piece Long Nose Plier Flat Nose, 160mm Overall, 55mm Jaw
- RS PRO 1-Piece Flat Nose Plier Long Nose, 160mm Overall, 32mm Jaw ESD Safe
- Knipex 1-Piece Flat Nose Plier Short, 160mm Overall, 30mm Jaw
- Knipex 1-Piece Flat Nose Plier, 160mm Overall Round, 30mm Jaw
- RS PRO Flat Nose Plier Flat Nose, 130mm Overall, 25mm Jaw
- RS PRO Flat Nose Plier Flat Nose, 146mm Overall, 29mm Jaw