Knipex 1-Piece Long Nose Plier Round, 160mm Overall, 50mm Jaw

Subtotal (1 unit)*

₩58,380.00

Add to Basket
수량 선택 또는 입력
재고있음
  • 추가로 2026년 11월 16일 부터 1 개 단위 배송
더 자세한 내용이 필요하신가요? 필요한 수량을 입력하고 '배송일 확인'을 클릭하면 더 많은 재고 및 배송 세부정보를 확인하실 수 있습니다.
수량
한팩당
1 +₩58,380.00

* 참고 가격: 실제 구매가격과 다를 수 있습니다

RS 제품 번호:
158-5552
Distrelec 제품 번호:
180-51-849
제조사 부품 번호:
25 01 160
제조업체:
Knipex
제품 정보를 선택해 유사 제품을 찾기
모두 선택

브랜드

Knipex

Sub Type

Long Nose Pliers

Product Type

Long Nose Plier

Number of Pieces

1

Tip Size

3 mm

Overall Length

160mm

VDE/1000V Approved

No

ESD Safe

No

Material

Vanadium Electric Steel

Handle Type

Plastic Coated

Jaw Length

50mm

Jaw Width

16.5mm

Finish

Polished

Jaw Style

Round

Non-Sparking

No

Standards/Approvals

No

제외

COO (Country of Origin):
DE

KNIPEX 25 01 160 Snipe Nose Side Cutting Pliers (Radio Pliers) with plastic coating black atramentized 160 mm


25 01 160 Snipe Nose Side Cutting Pliers half-round, long, tapered jaws. suitable for finer gripping and cutting work, also on easy and semi-difficult to reach areas. Knurled gripping surfaces. With cutting edges for soft, medium-hard and hard wire. Cutting edges additionally induction-hardened, cutting edge hardness approx. 61 HRC. straight jaws. - Cutting capacities medium hard wire (diameter): Ø 2.5mm- Cutting capacities hard wire (diameter): Ø 1.6mm- Jaw thickness (joint) (T1): 9.0mm- Tips width (W4): 3.0mm- Tips thickness (T2): 2.5mm- Jaw length (L3): 50.0mm- Head width (W3): 16.5mm

Features and Benefits


Half-Round, Long, Tapered Jaws
Suitable For Finer Gripping And Cutting Work, Also On Easy And Semi-Difficult To Reach Areas

Technical attributes


Knurled Gripping Surfaces
With Cutting Edges For Soft, Medium-Hard And Hard Wire
Cutting Edges Additionally Induction-Hardened, Cutting Edge Hardness Approx. 61 Hrc

Standards

ISO 5745

관련된 링크들