Bahco Water Pump Plier, 250mm Overall, 51 Jaw
- RS 제품 번호:
- 124-6116
- 제조사 부품 번호:
- TAH8224
- 제조업체:
- Bahco
Subtotal (1 unit)*
₩140,520.00
재고있음
- 추가로 2026년 11월 16일 부터 14 개 단위 배송
더 자세한 내용이 필요하신가요? 필요한 수량을 입력하고 '배송일 확인'을 클릭하면 더 많은 재고 및 배송 세부정보를 확인하실 수 있습니다.
수량 | 한팩당 |
|---|---|
| 1 + | ₩140,520.00 |
* 참고 가격: 실제 구매가격과 다를 수 있습니다
- RS 제품 번호:
- 124-6116
- 제조사 부품 번호:
- TAH8224
- 제조업체:
- Bahco
사양
참조 문서
제정법과 컴플라이언스
제품 세부 사항
제품 정보를 선택해 유사 제품을 찾기
모두 선택 | 제품 정보 | 값 |
|---|---|---|
| 브랜드 | Bahco | |
| Product Type | Water Pump Plier | |
| Sub Type | Water Pump Plier | |
| Overall Length | 250mm | |
| Material | High Performance Alloy Steel | |
| Handle Type | Ergonomic | |
| Jaw Length | 51 | |
| Jaw Opening | 45 | |
| Finish | Phosphate | |
| Standards/Approvals | ISO 8976 | |
| 모두 선택 | ||
|---|---|---|
브랜드 Bahco | ||
Product Type Water Pump Plier | ||
Sub Type Water Pump Plier | ||
Overall Length 250mm | ||
Material High Performance Alloy Steel | ||
Handle Type Ergonomic | ||
Jaw Length 51 | ||
Jaw Opening 45 | ||
Finish Phosphate | ||
Standards/Approvals ISO 8976 | ||
제외
- COO (Country of Origin):
- ES
Bahco Water Pump Pliers, 51mm Jaw Length, 12mm Jaw Depth - TAH8224
These water pump pliers offer versatility and efficiency with a 250mm length and a 45mm jaw opening, ideal for gripping both flat and pipe shapes. Made from high-performance alloy steel with a phosphate finish for corrosion resistance, they are durable and suited for various tasks.
Features & Benefits
• Ergonomic handles for a comfortable grip
• Slip joint mechanism for easy size adjustment
• Enhanced gripping teeth for secure hold
• Phosphate treatment for extended tool lifespan
Applications
• Plumbing tasks requiring a strong grip
• Installation in automation systems
Is it safe for use at height?
Yes, it has a permanent safety ring to prevent falls.
Does it grip flat surfaces securely?
Yes, the teeth are designed for effective gripping.
Is it suitable for heavy-duty tasks?
Yes, its high-performance alloy steel construction ensures durability.
관련된 링크들
- Bahco 8224 1-Piece Water Pump Plier, 250mm Overall, 41.85mm Jaw
- Bahco 7225 Water Pump Plier, 300mm Overall, 50mm Jaw
- Bahco 7224 Water Pump Plier, 250mm Overall, 40mm Jaw
- Bahco 8223 Water Pump Plier, 210mm Overall, 37.25mm Jaw
- Bahco 1-Piece Water Pump Plier, 200mm Overall, 45mm Jaw
- Bahco 6224 1-Piece Water Pump Plier, 250mm Overall, 30mm Jaw
- Bahco 1-Piece Water Pump Plier, 315mm Overall, 63mm Jaw
- Stanley FatMax Water Pump Plier, 250mm Overall, 51mm Jaw