RND RND 550-00267 1-Piece Flat Nose Plier, 130mm Overall, 22mm Jaw
- RS 제품 번호:
- 492-341
- Distrelec 제품 번호:
- 301-20-745
- 제조사 부품 번호:
- RND 550-00267
- 제조업체:
- RND
현재 비가용
RS는 이 제품을 더 이상 판매하지 않습니다.
대체품
이 제품은 현재 공급 불가입니다. 아래 제품들은 당사에서 추천드리는 대체품입니다.
개당
₩50,280.00
- RS 제품 번호:
- 492-341
- Distrelec 제품 번호:
- 301-20-745
- 제조사 부품 번호:
- RND 550-00267
- 제조업체:
- RND
사양
참조 문서
제정법과 컴플라이언스
제품 세부 사항
제품 정보를 선택해 유사 제품을 찾기
모두 선택 | 제품 정보 | 값 |
|---|---|---|
| 브랜드 | RND | |
| Product Type | Flat Nose Plier | |
| Sub Type | Flat Nose Pliers | |
| Number of Pieces | 1 | |
| Overall Length | 130mm | |
| Material | Chrome Vanadium Steel | |
| Handle Type | Ergonomic | |
| ESD Safe | No | |
| Jaw Length | 22mm | |
| Finish | High Gloss | |
| Nose Angle | 180° | |
| Standards/Approvals | DIN/ISO, DIN 61340-2-3, DIN 61340-2-1, DIN EN 61340-5-1 | |
| 모두 선택 | ||
|---|---|---|
브랜드 RND | ||
Product Type Flat Nose Plier | ||
Sub Type Flat Nose Pliers | ||
Number of Pieces 1 | ||
Overall Length 130mm | ||
Material Chrome Vanadium Steel | ||
Handle Type Ergonomic | ||
ESD Safe No | ||
Jaw Length 22mm | ||
Finish High Gloss | ||
Nose Angle 180° | ||
Standards/Approvals DIN/ISO, DIN 61340-2-3, DIN 61340-2-1, DIN EN 61340-5-1 | ||
제외
- COO (Country of Origin):
- DE
The RND Flat nose pliers are expertly crafted for professionals who demand precision and reliability in their tools. Designed with straight, smooth jaws, these pliers provide superior gripping, bending, and holding capabilities, making them an essential addition to any toolkit. Constructed from high grade special steel, they are engineered to withstand even the most challenging tasks. The box joint design with a double leaf spring allows for seamless operation while ensuring durability. With an aesthetically pleasing high gloss polished surface, these pliers are as functional as they are stylish. Ergonomically formed with a bicoloured hand guard made from dissipative anti slide material, they promise a comfortable and secure grip, further enhanced by precise jaw adjustments.
High grade special steel construction enhances performance and durability
Box joint design ensures superior stability during use
Ergonomically designed hand guard provides comfort and reduces fatigue
Precise jaw adjustment enables accuracy without backlash
High gloss finish adds a professional touch to the tool
Tested according to strict industry standards for ESD protection
관련된 링크들
- RND RND 550-00272 1-Piece Flat Nose Plier, 155mm Overall, 40mm Jaw
- RND RND 550-00269 1-Piece Round Nose Plier, 130mm Overall, 20mm Jaw ESD Safe
- RND RND 550-00265 1-Piece Bent Nose Plier, 130mm Overall, 20mm Jaw ESD Safe
- RS PRO Flat Nose Plier Flat Nose, 130mm Overall, 25mm Jaw
- Facom 421 1-Piece Flat Nose Plier Flat Nose, 130mm Overall, 33mm Jaw
- RS PRO Round Nose Plier Flat Nose, 130mm Overall, 24mm Jaw
- RND RND 550-00275 1-Piece Bent Nose Plier, 200mm Overall, 75mm Jaw ESD Safe
- Knipex 1-Piece Flat Nose Plier, 130mm Overall, 27mm Jaw