Subtotal (1 kit)*
₩325,940.00
- 2026년 12월 01일 부터 배송 준비 완료
Kit(s) | Per Kit |
|---|---|
| 1 + | ₩325,940.00 |
* 참고 가격: 실제 구매가격과 다를 수 있습니다
- RS 제품 번호:
- 216-601
- 제조사 부품 번호:
- SXM.J7MPF
- 제조업체:
- Facom
모두 선택 | 제품 정보 | 값 |
|---|---|---|
| 브랜드 | Facom | |
| Product Type | Socket Set | |
| Sub Type | Insulated Adjustable Plier | |
| Number of Pieces | 1 | |
| VDE/1000V Approved | No | |
| Standards/Approvals | No | |
| 모두 선택 | ||
|---|---|---|
브랜드 Facom | ||
Product Type Socket Set | ||
Sub Type Insulated Adjustable Plier | ||
Number of Pieces 1 | ||
VDE/1000V Approved No | ||
Standards/Approvals No | ||
- COO (Country of Origin):
- FR
FACOM SXM.J7MPF Socket Set 1/2" With Pear Head Ratchet - 20 Pieces | MBOX
Features and Benefits
HIGH PERFORMANCE - Designed to meet the highest standards of the industries, mechanism sealed to industrial dust
5 and deg; ARC SWING - 72 tooth mechanism, reversing by lever (easy reversal even with gloved or greasy hands)
ERGONOMIC HANDLE - Bi-material elastomer grip, high resistance to abrasion and the most severe workshop solvents: SP95, SP98, diesel fuel, acetone, brake fluid, Skydrol, Jet Oil, kerosene
PALM CONTROL SYSTEM - Allows the operator to press down on the head avoiding risk of accidental reverse
HANGING HOLE - Hole in the handle for strapping when working in high places
Lifetime guarantee
Applications
Composition
1 x 1/2"" high performance sealed pear head ratchet: SL.161
17 x 1/2"" 12-point metric sockets: S 8, 10, 11, 12, 13, 14, 15, 16, 17, 18, 19, 21, 22, 24, 27, 30, 32 mm
2 x 1/2"" extensions: L 130 mm (S.210), L 250 mm (S.215)
Why FACOM ? THE ART OF PRECISION
For more than 100 years FACOM tools have been used and trusted by professionals in some of the world and rsquo;s most technically demanding industries. Delivering all the quality you expect from a superior French product, our tools support technicians working at the very edge of invention. Wherever there is a need for absolute precision from tools of the highest quality, you will find FACOM. Ours are the tools of the perfectionist. They are the precision instruments of the consummate professional.
With over a century of experience, FACOM is renowned for its unwavering commitment to quality. Our industrial solutions are designed to meet the unique challenges of the industrial sector, providing you with the tools you need to tackle any task with confidence.
관련된 링크들
- BETA 1-Piece Adjustable Pliers, 240mm Overall
- BETA 1-Piece Adjustable Pliers Straight, 235mm Overall
- Facom 580.1 1-Piece Multifunction Pliers
- BETA 1-Piece Adjustable Pliers Long, 225mm Overall
- BETA 1-Piece Adjustable Pliers Concave, 190mm Overall
- BETA 1-Piece Adjustable Pliers Concave, 240mm Overall
- BETA 1-Piece Adjustable Pliers Concave, 140mm Overall
- BETA 1-Piece Adjustable Pliers Long, 175mm Overall