Bahco 2958-250 1-Piece Gripping Plier Straight, 235mm Overall

Subtotal (1 unit)*

₩66,788.00

Add to Basket
수량 선택 또는 입력
재고있음
  • 11 개 단위 배송 준비 완료
더 자세한 내용이 필요하신가요? 필요한 수량을 입력하고 '배송일 확인'을 클릭하면 더 많은 재고 및 배송 세부정보를 확인하실 수 있습니다.
수량
한팩당
1 +₩66,788.00

* 참고 가격: 실제 구매가격과 다를 수 있습니다

RS 제품 번호:
172-106
제조사 부품 번호:
2958-250
제조업체:
Bahco
제품 정보를 선택해 유사 제품을 찾기
모두 선택

브랜드

Bahco

Product Type

Gripping Plier

Number of Pieces

1

Overall Length

235mm

Handle Type

Flat

Jaw Opening

63mm

Finish

Chrome

Jaw Style

Straight

Standards/Approvals

RoHS Exempt

제외

COO (Country of Origin):
TW

Bahco Grip Locking Pliers with Straight Jaws 235 mm


The Bahco Tools Grip Locking Pliers features straight jaws which are a robust and versatile solution designed for both professionals and DIY enthusiasts alike. The chrome finish not only provides excellent rust protection but also contributes to the pliers' durability, making them a reliable addition to your toolkit. Adjustable locking power allows you to tailor the clamping force to your specific task, while the flat holding grip and straight, broad surface jaws offer impressive accessibility and stability during use. Whether you're tackling intricate jobs or general repairs, these pliers are built to deliver performance and comfort.

Adjustable clamping force for customised performanc

Parallel jaws ensure maximum contact for optimal grip

Streamlined design allows for easy access in tight spaces

Lightweight construction enhances manoeuvrability and ease of us

관련된 링크들