Bahco 28-29/S4 4-Piece Plier Plier Set

Subtotal (1 unit)*

₩309,620.00

Add to Basket
수량 선택 또는 입력
재고있음
  • 추가로 2026년 11월 23일 부터 5 개 단위 배송
더 자세한 내용이 필요하신가요? 필요한 수량을 입력하고 '배송일 확인'을 클릭하면 더 많은 재고 및 배송 세부정보를 확인하실 수 있습니다.
수량
한팩당
1 +₩309,620.00

* 참고 가격: 실제 구매가격과 다를 수 있습니다

RS 제품 번호:
876-6584
제조사 부품 번호:
28-29/S4
제조업체:
Bahco
제품 정보를 선택해 유사 제품을 찾기
모두 선택

브랜드

Bahco

Set Type

Plier

Product Type

Plier Set

Number of Pieces

4

Model Number

28-29/S4

Set Contents

Circlip Pliers

Standards/Approvals

DIN 5256

제외

COO (Country of Origin):
CN

Bahco Circlip Plier Set, 4 Pieces, 250mm Overall Length - 28-29/S4


This Bahco circlip plier set, comprising 4 high-quality circlip pliers with an overall length of 250 mm, is a durable tool designed for precision work.

Features & Benefits


• Four-piece circlip pliers set ideal for various tasks

• Offers ideal durability and longevity

• Precision circlip pliers for accurate results

• Each plier ensures high-quality performance

• Top-rated set for professionals in automation and mechanical industries

Applications


• Specifically designed for circlip-related tasks

• Used for intricate tasks in the electrical and automation industries

• Can be used for precise work in the mechanical field

Can it handle small circlips effectively?


Yes, it's designed for accurately handling small circlips.

Will it be suitable for electronic repairs?


Yes, it's a versatile tool for various applications, including electronic repairs.

Is it easy to use for beginners in the industry?


Yes, the Bahco circlip plier set is user-friendly and suitable for professionals and beginners alike.

관련된 링크들