대량 구매 할인 기용 가능
View bulk pricing optionsSubtotal (1 unit)*
₩93,240.00
재고있음
- 추가로 2026년 11월 02일 부터 96 개 단위 배송
- 추가로 2027년 5월 20일 부터 45 개 단위 배송
더 자세한 내용이 필요하신가요? 필요한 수량을 입력하고 '배송일 확인'을 클릭하면 더 많은 재고 및 배송 세부정보를 확인하실 수 있습니다.
수량 | 한팩당 |
|---|---|
| 1 - 4 | ₩93,240.00 |
| 5 + | ₩76,740.00 |
* 참고 가격: 실제 구매가격과 다를 수 있습니다
- RS 제품 번호:
- 875-5815
- 제조업체:
- RS PRO
사양
참조 문서
제정법과 컴플라이언스
제품 세부 사항
제품 정보를 선택해 유사 제품을 찾기
모두 선택 | 제품 정보 | 값 |
|---|---|---|
| 브랜드 | RS PRO | |
| Product Type | Plier Set | |
| Number of Pieces | 3 | |
| Set Contents | Long Nose Pliers, Combination Pliers, Cutters | |
| Standards/Approvals | No | |
| 모두 선택 | ||
|---|---|---|
브랜드 RS PRO | ||
Product Type Plier Set | ||
Number of Pieces 3 | ||
Set Contents Long Nose Pliers, Combination Pliers, Cutters | ||
Standards/Approvals No | ||
제외
- COO (Country of Origin):
- TR
This exceptional plier set from RS PRO consists of three high-quality pieces all manufactured from Molybdenum Steel. The plier set consists of the three widely used pliers and cutters that are an essential addition to anyone's tool kit.
The steel pliers have double injection handles which offer a soft grip, helping to ensure smooth and precise operation while easing user fatigue over prolonged use. They also feature a finger guard for an extra secure grip. The pliers have induction hardened serrated jaws which allows for an excellent grip on the subject, for total confidence.
The set is kept within a pouch for easy storage and transportation.
Kit Contains:
• 180 mm Hi-Leverage Combination Pliers
• 160 mm Heavy Duty Side Cutters
• 200 mm Long Nose Pliers
Features and Benefits
• 3 Piece Plier Quality Set
• Comfortable soft-grip handles with finger guard
• Induction Hardened Jaws
• Smooth operation
• Made from Chrome Molybdenum Steel
• Supplied with tool pouch
Application
The plier set is highly versatile, with a broad range of uses for professionals and enthusiasts alike. Whether you're carrying out domestic electrical work or repairing machinery, these pliers are ideal.
Cutters - Often called wire cutters, they are designed for cutting through wires and cabling. These diagonal cutting pliers are suited for cutting copper, iron, aluminium and even steel wire
Longnose pliers - Also known as needle-nose pliers, pointy-nosed pliers or snipe-nosed pliers. These pliers are made for precision and can be used in anything ranging from electrical work to jewellery making.
Combination pliers - Not only do these flat-nosed pliers ideal for general purpose use, they also have the benefit of a built-in cutter which is handy for stripping insulation from wires. They are high leverage, giving you a little more gripping force where necessary.
Why RS PRO?
RS PRO aims to be your go-to brand for reliability and value for money. We source high-quality parts at great prices and test everything with our in-house experts to ensure the quality you need.
When it comes to tools, we know that versatility and dependability are what you need. As such, we stock a variety of mainstay and specialist tools to suit any application. Whether you're a professional electrician, plumber, builder or DIY enthusiast, RS PRO is here to support you.