Knipex 4-Piece Circlip Plier Set Circlip Plier Set
- RS 제품 번호:
- 267-8476
- 제조사 부품 번호:
- 00 20 03 SB
- 제조업체:
- Knipex
Subtotal (1 unit)*
₩177,380.00
재고있음
- 추가로 2026년 11월 16일 부터 2 개 단위 배송
더 자세한 내용이 필요하신가요? 필요한 수량을 입력하고 '배송일 확인'을 클릭하면 더 많은 재고 및 배송 세부정보를 확인하실 수 있습니다.
수량 | 한팩당 |
|---|---|
| 1 + | ₩177,380.00 |
* 참고 가격: 실제 구매가격과 다를 수 있습니다
- RS 제품 번호:
- 267-8476
- 제조사 부품 번호:
- 00 20 03 SB
- 제조업체:
- Knipex
사양
참조 문서
제정법과 컴플라이언스
제품 세부 사항
제품 정보를 선택해 유사 제품을 찾기
모두 선택 | 제품 정보 | 값 |
|---|---|---|
| 브랜드 | Knipex | |
| Product Type | Circlip Plier Set | |
| Set Type | Circlip Plier Set | |
| Number of Pieces | 4 | |
| Set Contents | Circlip Pliers | |
| Standards/Approvals | REACH | |
| 모두 선택 | ||
|---|---|---|
브랜드 Knipex | ||
Product Type Circlip Plier Set | ||
Set Type Circlip Plier Set | ||
Number of Pieces 4 | ||
Set Contents Circlip Pliers | ||
Standards/Approvals REACH | ||
비준수
- COO (Country of Origin):
- DE
KNIPEX 00 20 03 SB Precision Circlip Pliers Set 4 parts
00 20 03 SB Precision Circlip Pliers Set for internal and external circlips. Attractive sales packaging with Euro standard perforation. Sturdy plastic retail packaging, also suitable for storage of the pliers. Contains popular Precision Circlip Pliers for highest requirements
for internal and external circlips. 4 parts. Content: 1 x 48 11 J1 KNIPEX Precision Circlip Pliers for internal circlips in bore holes (Ø 12 - 25 mm), 1 x 48 11 J2 KNIPEX Precision Circlip Pliers for internal circlips in bore holes (Ø 19 - 60 mm), 1 x 49 11 A1 KNIPEX Precision Circlip Pliers for external circlips on shafts (Ø 10 – 25 mm), 1 x 49 11 A2 KNIPEX Precision Circlip Pliers for external circlips on shafts (Ø 19 – 60 mm),
Features and Benefits
For Internal And External Circlips
4 Parts
4 Parts
Technical attributes
Attractive Sales Packaging With Euro Standard Perforation
Sturdy Plastic Retail Packaging, Also Suitable For Storage Of The Pliers
Contains Popular Precision Circlip Pliers For Highest Requirements
For Internal And External Circlips
Sturdy Plastic Retail Packaging, Also Suitable For Storage Of The Pliers
Contains Popular Precision Circlip Pliers For Highest Requirements
For Internal And External Circlips
관련된 링크들
- Knipex 4-Piece Circlip Plier Set Circlip Plier Set
- Knipex 8-Piece Straight Nose Circlip Plier Circlip Plier Set
- Knipex 8-Piece Circlip Plier Set Circlip Plier Set
- Knipex 4-Piece Precision Circlip Plier Circlip Plier Set
- Knipex 4-Piece Straight Nose Circlip Plier Circlip Plier Set
- Knipex 8-Piece Circlip Plier Set
- Knipex 6-Piece Snap Ring Plier Circlip Plier Set
- Knipex 2-Piece Plier Plier Set