Subtotal (1 set)*
₩141,400.00
재고있음
- 88 개 단위 배송 준비 완료
더 자세한 내용이 필요하신가요? 필요한 수량을 입력하고 '배송일 확인'을 클릭하면 더 많은 재고 및 배송 세부정보를 확인하실 수 있습니다.
Set(s) | Per Set |
|---|---|
| 1 + | ₩141,400.00 |
* 참고 가격: 실제 구매가격과 다를 수 있습니다
- RS 제품 번호:
- 182-9982
- 제조업체:
- RS PRO
사양
참조 문서
제정법과 컴플라이언스
제품 세부 사항
제품 정보를 선택해 유사 제품을 찾기
모두 선택 | 제품 정보 | 값 |
|---|---|---|
| 브랜드 | RS PRO | |
| Set Type | Circlip Plier | |
| Product Type | Circlip Plier | |
| Number of Pieces | 4 | |
| Standards/Approvals | No | |
| Set Contents | Circlip Pliers | |
| 모두 선택 | ||
|---|---|---|
브랜드 RS PRO | ||
Set Type Circlip Plier | ||
Product Type Circlip Plier | ||
Number of Pieces 4 | ||
Standards/Approvals No | ||
Set Contents Circlip Pliers | ||
제외
- COO (Country of Origin):
- TR
RS PRO External Circlip Pliers 4 Piece Set
Introducing the circlip pliers set from our trusted and reliable own brand RS PRO, a versatile set consisting of internal and external circlip pliers ideal for installing and removing circlips from a range of appliances. These long-lasting RS PRO circlip pliers are made with tough wearing chrome vanadium steel that includes a phosphate finish, providing corrosion resistance properties and long life. The handles on the RS PRO circlip pliers include PVC coated sleeves for enhanced grip and control.
The set comes in a durable RS PRO roll pouch, keeping the pliers safely stored away when not in use, helping to prevent corrosion and damage.
Features and benefits
• Perfect for fitting and removing internal or external circlips
• Set includes straight tip and bent tip pliers to accommodate a range of tasks
• Phosphate finish providing strong corrosion protection
• PVC sleeves proving enhanced grip and control
• Chrome Vanadium Steel construction providing durability and long life
• Invisible spring mechanism that assists with gripping circlips
Applications
Circlip pliers are a unique type of pliers used to install and remove circlips from fixtures and appliances that contain moving or rotating parts. Circlip pliers are available in a variety sizes with straight and bent tips that are both suited to either internal or external circlips, depending on the application required. They are commonly used to install or remove circlips in applications such as:
• Vehicles
• Bicycles
• Blenders
• Washing machines
Are these pliers for internal or external circlips?
Inserted tips manufactured from spring steel: extra-long life
Precision machined contact faces: No distortion, easy fitting
Bolted joint for play-free operation
Invisible spring
This set includes circlip pliers that are suitable for internal and external circlips.
What size circlips are these pliers suitable with?
These circlip pliers can be used with circlips that range from 19 to 60 mm.
What is the difference between internal and external?
Circlip pliers designed for use with external circlips feature a spring that allows the tips to open when the handles are closed. Internal pliers do not feature a spring and do the opposite, allowing the tips to close when the handles are closed.
관련된 링크들
- Gedore 4-Piece Circlip Plier Circlip Plier
- GearWrench 4-Piece Circlip Plier Circlip Plier
- RS PRO 4-Piece Circlip Plier Set
- Gedore 4-Piece Circlip Plier Circlip Plier Set
- Facom PCSNJ4PB 4-Piece Circlip Plier Set Circlip Plier Set
- Knipex 4-Piece Circlip Plier Set Circlip Plier Set
- Knipex 4-Piece Precision Circlip Plier Circlip Plier Set
- Gedore 8-Piece Circlip Plier Circlip Plier