Knipex Replacement Jaw for Cobra and Alligator Water Pump Pliers
- RS 제품 번호:
- 267-6777
- 제조사 부품 번호:
- 87 09 300 V01
- 제조업체:
- Knipex
Subtotal (1 unit)*
₩25,280.00
재고있음
- 25 개 단위 배송 준비 완료
더 자세한 내용이 필요하신가요? 필요한 수량을 입력하고 '배송일 확인'을 클릭하면 더 많은 재고 및 배송 세부정보를 확인하실 수 있습니다.
수량 | 한팩당 |
|---|---|
| 1 + | ₩25,280.00 |
* 참고 가격: 실제 구매가격과 다를 수 있습니다
- RS 제품 번호:
- 267-6777
- 제조사 부품 번호:
- 87 09 300 V01
- 제조업체:
- Knipex
사양
참조 문서
제정법과 컴플라이언스
제품 세부 사항
제품 정보를 선택해 유사 제품을 찾기
모두 선택 | 제품 정보 | 값 |
|---|---|---|
| 브랜드 | Knipex | |
| Product Type | Replacement Jaw | |
| Accessory Type | Replacement Jaw | |
| For Use With | Cobra and Alligator Water Pump Pliers | |
| Standards/Approvals | REACH | |
| 모두 선택 | ||
|---|---|---|
브랜드 Knipex | ||
Product Type Replacement Jaw | ||
Accessory Type Replacement Jaw | ||
For Use With Cobra and Alligator Water Pump Pliers | ||
Standards/Approvals REACH | ||
비준수
- COO (Country of Origin):
- DE
KNIPEX 87 09 300 V01 3 pairs of plastic jaws for all 87 XX 300 models (models from 2008)
87 09 300 V01 3 pairs of plastic jaws for all 87 XX 300 models (models from 2008) Ideal for protecting round workpieces from marring or scratching. The protective jaws prevent damage by covering all of the teeth on the tool. Easily and reliably fitted to the gripping jaws and firmly holds in place. Smooth gripping surfaces (no teeth). Set consists of 3 pairs of plastic protective jaws.
Features and Benefits
Ideal For Protecting Round Workpieces From Marring Or Scratching
Technical attributes
The Protective Jaws Prevent Damage By Covering All Of The Teeth On The Tool
Easily And Reliably Fitted To The Gripping Jaws And Firmly Holds In Place
Smooth Gripping Surfaces (No Teeth)
Set Consists Of 3 Pairs Of Plastic Protective Jaws
Easily And Reliably Fitted To The Gripping Jaws And Firmly Holds In Place
Smooth Gripping Surfaces (No Teeth)
Set Consists Of 3 Pairs Of Plastic Protective Jaws
관련된 링크들
- Knipex Replacement Jaw for Cobra and Alligator Water Pump Pliers
- Knipex Cobra® Hightech Water Pump Pliers, 180mm Overall, 1.06in Jaw
- Knipex Cobra® Hightech Water Pump Pliers, 125mm Overall, 15.48mm Jaw
- Knipex Cobra® Hightech Water Pump Pliers, 305mm Overall, 0.42in Jaw
- Knipex Cobra® 1-Piece Hightech Water Pump Pliers, 249mm Overall, 1.38m Jaw
- Knipex Cobra® 1-Piece Hightech Water Pump Pliers, 300mm Overall, 0.42in Jaw
- Knipex Cobra® Hightech Water Pump Pliers, 300mm Overall
- Knipex Cobra® 1-Piece Water Pump Plier, 250mm Overall, 46mm Jaw