Knipex Protective Jaws for Pliers Wrench

Subtotal (1 unit)*

₩17,360.00

Add to Basket
수량 선택 또는 입력
재고있음
  • 32 개 단위 배송 준비 완료
더 자세한 내용이 필요하신가요? 필요한 수량을 입력하고 '배송일 확인'을 클릭하면 더 많은 재고 및 배송 세부정보를 확인하실 수 있습니다.
수량
한팩당
1 +₩17,360.00

* 참고 가격: 실제 구매가격과 다를 수 있습니다

RS 제품 번호:
238-6977
Distrelec 제품 번호:
301-78-459
제조사 부품 번호:
86 09 180 V01
제조업체:
Knipex
제품 정보를 선택해 유사 제품을 찾기
모두 선택

브랜드

Knipex

Product Type

Protective Jaws

For Use With

Pliers Wrench

Standards/Approvals

DIN ISO 5746, DIN ISO 5745, DIN EN 60900, IEC 60900, ASME B107.20

제외

COO (Country of Origin):
DE

KNIPEX 86 09 180 V01 3 pairs of plastic jaws for all 86 XX 180 models (models from 2019)


86 09 180 V01 3 pairs of plastic jaws for all 86 XX 180 models (models from 2019) The perfect choice for designer fittings and other highly sensitive materials thanks to the soft, smooth gripping surfaces. Permits use on chrome if the jaws of the pliers wrench have been damaged due to improper or rough use. Easily and reliably fitted to the gripping jaws and firmly holds in place. Set consisting of 3 pairs of protective jaws MADE of plastic (similar to illustrations). 3 pairs of plastic jaws for all 86 XX 180 models (models from 2019).

Features and Benefits


3 Pairs Of Plastic Jaws For All 86 Xx 180 Models (Models From 2019)

Technical attributes


The Perfect Choice For Designer Fittings And Other Highly Sensitive Materials Thanks To The Soft, Smooth Gripping Surfaces
Permits Use On Chrome If The Jaws Of The Pliers Wrench Have Been Damaged Due To Improper Or Rough Use
Easily And Reliably Fitted To The Gripping Jaws And Firmly Holds In Place
Set Consisting Of 3 Pairs Of Protective Jaws Made Of Plastic (Similar To Illustrations)

관련된 링크들