Phoenix Contact ILC Series Logic Controller
- RS 제품 번호:
- 287-7831
- Distrelec 제품 번호:
- 303-47-990
- 제조사 부품 번호:
- 2404671
- 제조업체:
- Phoenix Contact
현재 비가용
RS는 이 제품을 더 이상 판매하지 않습니다.
- RS 제품 번호:
- 287-7831
- Distrelec 제품 번호:
- 303-47-990
- 제조사 부품 번호:
- 2404671
- 제조업체:
- Phoenix Contact
사양
참조 문서
제정법과 컴플라이언스
제품 세부 사항
제품 정보를 선택해 유사 제품을 찾기
모두 선택 | 제품 정보 | 값 |
|---|---|---|
| 브랜드 | Phoenix Contact | |
| Product Type | Logic Controller | |
| Series | ILC | |
| Minimum Operating Temperature | -25°C | |
| Maximum Operating Temperature | 55°C | |
| Standards/Approvals | CEA-709, EN 61131-2, UAE-RoHS | |
| Width | 80mm | |
| Depth | 71.5mm | |
| Length | 119.8mm | |
| Mount Type | DIN Rail | |
| Programming Language Used | Niagara Framework | |
| Communication Port Type | LAN, RS485, USB | |
| Supply Voltage | 24V dc | |
| Number of Communication Ports | 8 | |
| 모두 선택 | ||
|---|---|---|
브랜드 Phoenix Contact | ||
Product Type Logic Controller | ||
Series ILC | ||
Minimum Operating Temperature -25°C | ||
Maximum Operating Temperature 55°C | ||
Standards/Approvals CEA-709, EN 61131-2, UAE-RoHS | ||
Width 80mm | ||
Depth 71.5mm | ||
Length 119.8mm | ||
Mount Type DIN Rail | ||
Programming Language Used Niagara Framework | ||
Communication Port Type LAN, RS485, USB | ||
Supply Voltage 24V dc | ||
Number of Communication Ports 8 | ||
- COO (Country of Origin):
- DE
The Phoenix Contact central controller tailored for building, infrastructure, and energy automation. Its robust industrial design ensures high reliability, making it suitable for business-critical applications. Equipped with four LAN, two USB, and two RS-485 interfaces, it supports direct connection of LonMark TP/FT-10 networks. The controller can be expanded with various Inline modules for digital and analogue I/Os, as well as commonly used bus systems. Uniform interfaces provided by corresponding drivers simplify system integration.
Support for all the main communication protocols used in building infrastructure automation
Direct connection of LonMark TP/FT-10 networks
Easy extension of the Niagara 4 framework with self-programmed functions
관련된 링크들
- Phoenix Contact ILC 2050 BI Series PLCs-Programmable Logic Controller, Both Analogue and Digital Input
- Phoenix Contact ILC 191 ETH 2TX Series Controller
- Phoenix Contact ILC Series Controller for Use with PROFINET
- Phoenix Contact SD FLASH 2GB APPLIC A Series Memory for Use with ILC 151 ETH, ILC 131 ETH/XC, Controller ILC 131 ETH,
- Phoenix Contact Axioline F Series Controller
- WAGO 750 Series PLCs-Programmable Logic Controller
- Omron NJ Series PLCs-Programmable Logic Controller
- Omron NX Series PLCs-Programmable Logic Controller