Eaton easyE4 Series Control Relay, 8-Input, Digital Input, Relay Output

현재 비가용
RS는 이 제품을 더 이상 판매하지 않습니다.

대체품

이 제품은 현재 공급 불가입니다. 아래 제품들은 당사에서 추천드리는 대체품입니다.

RS 제품 번호:
285-7427
Distrelec 제품 번호:
302-03-343
제조사 부품 번호:
EASY-E4-AC-12RCX1
제조업체:
Eaton
제품 정보를 선택해 유사 제품을 찾기
모두 선택

브랜드

Eaton

Series

easyE4

Product Type

Control Relay

Number of Inputs

8

Output Type

Relay

Input Type

Digital

Standards/Approvals

No

Mount Type

DIN Rail

Supply Voltage

100V ac/dc, 240V ac/dc

COO (Country of Origin):
EE
The control relay is a versatile and expandable electronic control relay that is suitable for various applications. It features diagnostic LEDs and an Ethernet interface, allowing for easy monitoring and control. The relay is expandable with the easyE4 series of digital input/output expansions. With a rated operating voltage of 100 to 240 V AC or 100 to 240 V DC, it offers flexibility in power supply options. The relay has 8 digital inputs and 4 relay outputs, making it ideal for controlling different devices. It is compact and easy to install, with screw terminals for convenient wiring. With the easySoft 7 software, programming and customization of the relay is simple and efficient.

Expandable control relay with diagnostic LEDs and Ethernet interface

Easy integration with the easyE4 series of digital input/output expansions

Rated operating voltage of 100 to 240 V AC or 100 to 240 V DC, offering flexibility

8 digital inputs and 4 relay outputs for controlling various devices

Compact design with screw terminals for easy installation

Customizable user program with the easySoft 7 software

Compliant with relevant standards and approvals for safe and reliable operation

관련된 링크들