RS Better World
Siemens SIMATIC S7-1500T Series PLC CPU, 20-Input, 20 Outputs
- RS 제품 번호:
- 282-4698
- Distrelec 제품 번호:
- 303-76-429
- 제조사 부품 번호:
- 6ES7515-2UN03-0AB0
- 제조업체:
- Siemens
Subtotal (1 unit)*
₩10,583,480.00
일시적 품절
- 2026년 12월 17일 부터 배송
더 자세한 내용이 필요하신가요? 필요한 수량을 입력하고 '배송일 확인'을 클릭하면 더 많은 재고 및 배송 세부정보를 확인하실 수 있습니다.
수량 | 한팩당 |
|---|---|
| 1 + | ₩10,583,480.00 |
* 참고 가격: 실제 구매가격과 다를 수 있습니다
Our Better World range features products that make it easy for you to make a greener product choice you can trust.
Learn more about RS Better World products
- RS 제품 번호:
- 282-4698
- Distrelec 제품 번호:
- 303-76-429
- 제조사 부품 번호:
- 6ES7515-2UN03-0AB0
- 제조업체:
- Siemens
사양
참조 문서
제정법과 컴플라이언스
제품 세부 사항
제품 정보를 선택해 유사 제품을 찾기
모두 선택 | 제품 정보 | 값 |
|---|---|---|
| 브랜드 | Siemens | |
| Product Type | PLC CPU | |
| Series | SIMATIC S7-1500T | |
| Number of Inputs | 20 | |
| Number of Outputs | 20 | |
| Minimum Operating Temperature | -30°C | |
| Maximum Operating Temperature | 60°C | |
| Standards/Approvals | Ple, REACH, RoHS, SIL 3, WEEE | |
| Width | 70mm | |
| Depth | 147mm | |
| Length | 129mm | |
| Better World Product | Yes | |
| Better World Claim | Concentrated or Compact Solution, Low Carbon Manufacture, Saves Energy | |
| Number of Communication Ports | 2 | |
| Programming Language Used | FBD, Graph, LAD, SCL, STL | |
| Supply Voltage | 24V | |
| Display Included | Yes | |
| Communication Port Type | PROFINET IRT | |
| 모두 선택 | ||
|---|---|---|
브랜드 Siemens | ||
Product Type PLC CPU | ||
Series SIMATIC S7-1500T | ||
Number of Inputs 20 | ||
Number of Outputs 20 | ||
Minimum Operating Temperature -30°C | ||
Maximum Operating Temperature 60°C | ||
Standards/Approvals Ple, REACH, RoHS, SIL 3, WEEE | ||
Width 70mm | ||
Depth 147mm | ||
Length 129mm | ||
Better World Product Yes | ||
Better World Claim Concentrated or Compact Solution, Low Carbon Manufacture, Saves Energy | ||
Number of Communication Ports 2 | ||
Programming Language Used FBD, Graph, LAD, SCL, STL | ||
Supply Voltage 24V | ||
Display Included Yes | ||
Communication Port Type PROFINET IRT | ||
- COO (Country of Origin):
- DE
The Siemens SIMATIC S7-1500T, CPU 1515TF-2 PN, central processing unit with 1.5 MB work memory for program and 4.5 MB for data, 1st interface PROFINET IRT with 2-port switch, 2nd interface: PROFINET RT, 6 ns bit performance.
Module swapping during operation (hot swapping)
Permissible range, lower limit (DC) 19.2 V
Permissible range, upper limit (DC) 28.8 V
Reverse polarity protection
관련된 링크들
- Siemens SIMATIC S7-1500F Series PLC CPU, 20-Input, 20 Outputs
- Siemens SIMATIC S7-1500T Series PLC CPU, 20-Input, 20 Outputs
- Siemens SIMATIC S7-1500TF Series PLC CPU, 20-Input, 20 Outputs
- Siemens SIMATIC S7-1500 Series PLC CPU, 20-Input, 20 Outputs
- Siemens SIMATIC S7-1500 Series PLC CPU, 20-Input, 32 Outputs
- Siemens 6ES7515 Series PLC CPU, 20-Input, 20 Outputs
- Siemens SIMATIC S7-1500 Series PLC CPU, 20-Input, 20 Outputs, Digital Output
- Siemens SIMATIC S7-1500F Series PLC CPU, 20-Input, Digital Input, 20 Outputs