RS Better World

Siemens SIMATIC ET 200SP Series PLC CPU, 20-Input, 20 Outputs

Subtotal (1 unit)*

₩6,866,300.00

Add to Basket
수량 선택 또는 입력
재고있음
  • 9 개 단위 배송 준비 완료
  • 추가로 2026년 12월 03일 부터 2 개 단위 배송
더 자세한 내용이 필요하신가요? 필요한 수량을 입력하고 '배송일 확인'을 클릭하면 더 많은 재고 및 배송 세부정보를 확인하실 수 있습니다.
수량
한팩당
1 +₩6,866,300.00

* 참고 가격: 실제 구매가격과 다를 수 있습니다

Our Better World range features products that make it easy for you to make a greener product choice you can trust.

Learn more about RS Better World products

RS 제품 번호:
282-4695
제조사 부품 번호:
6ES7514-2SN03-0AB0
제조업체:
Siemens
제품 정보를 선택해 유사 제품을 찾기
모두 선택

브랜드

Siemens

Product Type

PLC CPU

Series

SIMATIC ET 200SP

Number of Inputs

20

Number of Outputs

20

Minimum Operating Temperature

-30°C

Maximum Operating Temperature

60°C

Standards/Approvals

UKCA, UL, WEEE, ATEX, ABS, IECEX, KR, LRS, Profibus, REACH RoHS, DNV, CE, BV, RINA, TUV

Width

100mm

Length

75mm

Depth

75mm

Better World Product

Yes

Better World Claim

Low Carbon Manufacture, Saves Energy

Programming Language Used

CFC, FBD, Graph, LAD, SCL, STL

Program Capacity

900kB

Supply Voltage

24V

Communication Port Type

PROFINET IRT

Number of Communication Ports

2

COO (Country of Origin):
DE

Siemens SIMATIC ET 200SP Series PLC CPU, 900kB Program Capacity, 2 Communication Ports - 6ES7514-2SN03-0AB0


This plc cpu provides deterministic control and communication for industrial automation networks, enabling real-time data exchange and programme execution within distributed I/O architectures. It is intended for use in demanding environments where precise cyclic communication and a Compact footprint are required, integrating into PROFINET-based systems and supporting structured programming for complex logic.

Features and Benefits:


• Dual PROFINET IRT ports enable synchronised network communication
• 20 inputs and 20 outputs support moderate I/O density
• 900kB programme capacity allows sizeable control logic storage
• Supports CFC FBD SCL LAD STL for flexible programming approaches
• Wide ambient range from -30°C to 60°C permits harsh-environment operation

Applications


• Suitable for machine control requiring synchronised PROFINET communication
• Ideal for modular assembly lines with mid-range I/O requirements
• Used with hazardous-area installations where ATEX certification is required
• Can be used for marine or offshore automation systems needing class approvals
• Suitable for retrofit projects demanding compact, industrial CPUs

How many communication interfaces are provided for network redundancy?


It offers two physical communication ports to support redundant or segmented PROFINET connections.

What approvals ensure use in regulated industrial sectors?


The unit holds multiple safety and conformity approvals including UKCA, CE, UL, IECEx and other classification society recognitions.

What programming paradigms can be applied for control logic development?


Control programmes may be developed using function block, ladder, structured text, continuous function chart and statement list methodologies.

How Compact is the device for integration into space‑constrained control panels?


The enclosure depth and width are designed for Compact mounting with a small form factor suited to dense panel layouts.

What environmental condition should be considered for outdoor installations?


It is specified for operation across a temperature span down to -30°C and up to 60°C, informing enclosure and thermal management choices.

관련된 링크들