Eaton EasyE4 Series Control Relay, 4-Input, Analogue Input, 4 Outputs, Relay Output

Subtotal (1 unit)*

₩442,460.00

Add to Basket
수량 선택 또는 입력
일시적 품절
  • 2026년 11월 24일 부터 1 개 단위 배송
더 자세한 내용이 필요하신가요? 필요한 수량을 입력하고 '배송일 확인'을 클릭하면 더 많은 재고 및 배송 세부정보를 확인하실 수 있습니다.
수량
한팩당
1 +₩442,460.00

* 참고 가격: 실제 구매가격과 다를 수 있습니다

RS 제품 번호:
235-4812
제조사 부품 번호:
197504 EASY-E4-UC-12RC1P
제조업체:
Eaton
제품 정보를 선택해 유사 제품을 찾기
모두 선택

브랜드

Eaton

Product Type

Control Relay

Series

EasyE4

Number of Inputs

4

Output Type

Relay

Input Type

Analogue

Number of Outputs

4

Minimum Operating Temperature

-25°C

Maximum Operating Temperature

55°C

Standards/Approvals

CE

Width

72mm

Length

90mm

Depth

58mm

Battery Backup

Yes

Number of Communication Ports

1

Output Current

8A

Display Included

Yes

Communication Port Type

Ethernet

Mount Type

Wall Mount

Supply Voltage

26.4V

COO (Country of Origin):
EE

Eaton EasyE4 Series Control Relay, Analogue Input, Relay Output - 197504 EASY-E4-UC-12RC1P


This control relay from Eaton boasts a compact design packed with powerful features for efficient automation solutions. With a focus on Ethernet networking and a host of input and output options, this device is a reliable choice for industrial settings.

Features & Benefits


• Smart Ethernet interface for seamless network connectivity

• Advanced digital and analogue input options for flexibility

• Four relay outputs ensure reliable operation

• Compact design with push-in terminals for easy installation

• Real-time clock for precise scheduling and timing

Applications


• Industrial automation systems

• Manufacturing control setups

• Electricity distribution networks

• Building management solutions

Can it handle multiple analogue inputs efficiently?


Yes, this control relay can manage up to 4 analogue inputs seamlessly, providing precise control.

Is it suitable for high-traffic industrial settings?


Yes, the device is designed to handle heavy usage with ease, making it ideal for demanding environments.

Will it integrate easily with existing Ethernet networks?


Yes, the Ethernet interface ensures seamless integration with your network infrastructure for smooth operation.

Note

Eaton formerly known as Moeller

관련된 링크들