RS Better World

Siemens SIPLUS S7-1200 CPU 1215C Series PLC CPU, 16-Input, Analogue Input, 12 Outputs, Transistor Output

Subtotal (1 unit)*

₩4,681,860.00

Add to Basket
수량 선택 또는 입력
제조사가 재고 비축중
  • 2027년 1월 25일 부터 배송 준비 완료
더 자세한 내용이 필요하신가요? 필요한 수량을 입력하고 '배송일 확인'을 클릭하면 더 많은 재고 및 배송 세부정보를 확인하실 수 있습니다.
수량
한팩당
1 +₩4,681,860.00

* 참고 가격: 실제 구매가격과 다를 수 있습니다

Our Better World range features products that make it easy for you to make a greener product choice you can trust.

Learn more about RS Better World products

RS 제품 번호:
233-0532
제조사 부품 번호:
6AG1215-1AG40-2XB0
제조업체:
Siemens
제품 정보를 선택해 유사 제품을 찾기
모두 선택

브랜드

Siemens

Series

SIPLUS S7-1200 CPU 1215C

Product Type

PLC CPU

Number of Inputs

16

Output Type

Transistor

Input Type

Analogue

Number of Outputs

12

Minimum Operating Temperature

-25°C

Maximum Operating Temperature

55°C

Standards/Approvals

ANSI/ISA-71.04

Width

130mm

Length

100mm

Depth

75mm

Better World Product

Yes

Better World Claim

Saves Energy

Communication Port Type

IP, Profibus, Profinet, TCP

Mount Type

DIN Rail, Wall

Display Included

No

Battery Backup

Yes

Program Capacity

150kB

Output Current

1.6A

COO (Country of Origin):
DE
This Siemens Product is a compact CPU for SIPLUS S7-1200 PLC, has a transistor or relay output, has two profinet ports, has an on-board input and output connections. It has a Power supply voltage of 20.4 to 28.8 V dc. and has a program or data memory of 125 KB. It is used for medical exposure and is has a class A conformal coating.

Degree Of Protection Class Is IP20

Source Or Sink Inputs

RoHS compliant

관련된 링크들