Siemens SIMATIC S7-400 Series PLC CPU, 0-Input, Analogue Input

Subtotal (1 unit)*

₩34,807,120.00

Add to Basket
수량 선택 또는 입력
일시적 품절
  • 2026년 11월 26일 부터 배송
더 자세한 내용이 필요하신가요? 필요한 수량을 입력하고 '배송일 확인'을 클릭하면 더 많은 재고 및 배송 세부정보를 확인하실 수 있습니다.
수량
한팩당
1 +₩34,807,120.00

* 참고 가격: 실제 구매가격과 다를 수 있습니다

RS 제품 번호:
226-3982
제조사 부품 번호:
6ES7414-5HM06-0AB0
제조업체:
Siemens
제품 정보를 선택해 유사 제품을 찾기
모두 선택

브랜드

Siemens

Series

SIMATIC S7-400

Product Type

PLC CPU

Number of Inputs

0

Input Type

Analogue

Minimum Operating Temperature

0°C

Maximum Operating Temperature

60°C

Standards/Approvals

CE

Width

50mm

Length

290mm

Depth

219mm

Output Current

150mA

Number of Communication Ports

4

Program Capacity

4MB

Communication Port Type

RS485

Programming Language Used

STL, FBD, SCL, LAD, HiGraph, Graph, CFC

Battery Backup

Yes

Display Included

No

COO (Country of Origin):
DE

Siemens SIMATIC S7-400 Series PLC CPU, 4 Analogue Inputs, 290mm Length - 6ES7414-5HM06-0AB0


This PLC CPU is designed for industrial automation applications, integrating seamlessly with the Siemens SIMATIC S7-400H and S7-400F series. With dimensions of 290 x 50 x 219mm, this central processing unit ensures robust performance and connectivity. It exhibits CE certification, making it suitable for various industrial environments.

Features & Benefits


• Comprehensive communication with 5 interfaces supporting various protocols

• 4 analogue inputs enhance data processing capabilities

• Integrated memory of 4 MB allows efficient programme management

• High processing speeds of 18.75 ns optimise operational efficiency

• Supports seamless synchronisation with multiple modules

• Compact design fits easily into standard control cabinets

Applications


• Ideal for use in the Siemens S7-400H/F series

• Utilised in complex automation scenarios requiring multiple I/O devices

• Supports systems needing high-speed data processing capabilities

• Used in manufacturing and process industries for real-time control

What types of interfaces does this unit support?


It offers multiple interfaces, including MPI/PROFIBUS DP, DP, and PROFINET, enabling flexible communication in automation networks.

How does the memory structure support programme execution?


With 4 MB of integrated memory split between data and programme storage, this unit allows for efficient operation and the management of various control tasks simultaneously.

What is the role of the analogue inputs in this CPU?


The 4 analogue inputs enable precise monitoring and control of physical variables, allowing for enhanced feedback in dedicated industrial processes.

관련된 링크들