Siemens SIMATIC S7-300 Series PLC CPU, 0-Input

현재 비가용
RS는 이 제품을 더 이상 판매하지 않습니다.
RS 제품 번호:
226-3920
제조사 부품 번호:
6ES7317-2AK14-0AB0
제조업체:
Siemens
제품 정보를 선택해 유사 제품을 찾기
모두 선택

브랜드

Siemens

Series

SIMATIC S7-300

Product Type

PLC CPU

Number of Inputs

0

Minimum Operating Temperature

0°C

Maximum Operating Temperature

60°C

Standards/Approvals

No

Length

125mm

Depth

130mm

Width

40mm

Programming Language Used

HiGraph, CFC, FBD, Graph, LAD, SCL, STL

Display Included

No

Output Current

200mA

Battery Backup

Yes

Number of Communication Ports

2

Program Capacity

1MB

Mount Type

Rack

Communication Port Type

RS485

COO (Country of Origin):
DE

Siemens SIMATIC S7-300 Series PLC CPU, 1MB Work Memory, 24V Supply Voltage - 6ES7317-2AK14-0AB0


This PLC CPU is designed for the SIMATIC S7-300 system, providing a robust solution for automation tasks. With dimensions of 125mm x 130mm x 40mm, it features a high-temperature tolerance, operating efficiently in environments up to +60°C. It offers a reliable 24V power supply and integrates seamlessly into existing systems for enhanced control and monitoring.

Features & Benefits


• Supports 1MB of integrated work memory for efficient data handling

• Battery backup ensures programme memory retention during power loss

• Operates within a 24V supply voltage range for versatile usage

• Complies with CE standards for safety in industrial settings

• Capable of withstanding high temperatures for reliable performance

Applications


• Utilised in complex automation systems for manufacturing processes

• Ideal for controlling machinery in electrical and mechanical industries

• Effective in data acquisition systems across various sectors

• Suitable for process control in factory and assembly line settings

What power requirements should be met for optimal functionality?


The unit requires a nominal DC supply voltage of 24V, with a permissible range of 19.2V to 28.8V. Additionally, external protection for power lines is recommended at a minimum of 2A to prevent overload.

Can this unit operate without external memory cards?


Yes, the system is designed to ensure that programme and data can be stored without the need for an external battery, thanks to the built-in battery backup.

How does the programming interface facilitate connectivity?


It features a dual RS485 interface, allowing simultaneous communication as both a master and a slave in a PROFIBUS DP network, enhancing flexibility in system integration.

What is the maximum number of blocks that can be used?


The unit supports a total of 2,048 blocks, providing ample capacity for diverse programming needs across various applications.

관련된 링크들