Omron CP2E Series PLC CPU, 8-Input, PNP/NPN Input, 6 Outputs, Relay Output
- RS 제품 번호:
- 215-8815
- Distrelec 제품 번호:
- 302-29-011
- 제조사 부품 번호:
- CP2E-N14DT1-D
- 제조업체:
- Omron
Subtotal (1 unit)*
₩818,860.00
일시적 품절
- 2026년 12월 25일 부터 배송
더 자세한 내용이 필요하신가요? 필요한 수량을 입력하고 '배송일 확인'을 클릭하면 더 많은 재고 및 배송 세부정보를 확인하실 수 있습니다.
수량 | 한팩당 |
|---|---|
| 1 + | ₩818,860.00 |
* 참고 가격: 실제 구매가격과 다를 수 있습니다
- RS 제품 번호:
- 215-8815
- Distrelec 제품 번호:
- 302-29-011
- 제조사 부품 번호:
- CP2E-N14DT1-D
- 제조업체:
- Omron
사양
참조 문서
제정법과 컴플라이언스
제품 세부 사항
제품 정보를 선택해 유사 제품을 찾기
모두 선택 | 제품 정보 | 값 |
|---|---|---|
| 브랜드 | Omron | |
| Series | CP2E | |
| Product Type | PLC CPU | |
| Number of Inputs | 8 | |
| Output Type | Relay | |
| Input Type | PNP/NPN | |
| Number of Outputs | 6 | |
| Minimum Operating Temperature | -20°C | |
| Maximum Operating Temperature | 60°C | |
| Standards/Approvals | EC | |
| Depth | 110mm | |
| Number of Communication Ports | 3 | |
| Communication Port Type | RS485, USB, RS232 | |
| Mount Type | Panel | |
| Display Included | Yes | |
| Programming Language Used | Ladder Diagram | |
| Program Capacity | 4kB | |
| Output Current | 20mA | |
| Battery Backup | Yes | |
| 모두 선택 | ||
|---|---|---|
브랜드 Omron | ||
Series CP2E | ||
Product Type PLC CPU | ||
Number of Inputs 8 | ||
Output Type Relay | ||
Input Type PNP/NPN | ||
Number of Outputs 6 | ||
Minimum Operating Temperature -20°C | ||
Maximum Operating Temperature 60°C | ||
Standards/Approvals EC | ||
Depth 110mm | ||
Number of Communication Ports 3 | ||
Communication Port Type RS485, USB, RS232 | ||
Mount Type Panel | ||
Display Included Yes | ||
Programming Language Used Ladder Diagram | ||
Program Capacity 4kB | ||
Output Current 20mA | ||
Battery Backup Yes | ||
The Omron CP2E series is a compact PLC - Network type unit having 8 Digital input and 6 Digital Relay output with 10 kStep Program memory. Its a Programmable Controller CP2E Micro PLC designed to support data collection and Machine to Machine communic
Two built-in Ethernet ports with Ethernet switching function
Input/output terminal LED indicators for quick troubleshooting
관련된 링크들
- Omron CP2E Series PLC CPU, 18-Input, Digital Input, 12 Outputs, Transistor Output
- Omron CP2E Series PLC CPU, 24-Input, Digital Input, 16 Outputs, Transistor Output
- Omron CP2E Series PLC CPU, 12-Input, Digital Input, 8 Outputs, Transistor Output
- Omron CP2E Series PLC CPU, 36-Input, Digital Input, 24 Outputs, Transistor Output
- Omron CP1E Series PLC CPU, 12-Input, Analogue, Pulse Input, 8 Outputs, Transistor Output
- Omron CP2E Series PLC CPU, 36-Input, PNP/NPN Input, 24 Outputs, Relay Output
- Omron CP1H Series PLC CPU, 4-Input, Pulse Input, 16 Outputs, Transistor Output
- Omron CP1L Series PLC CPU, 18-Input, Pulse Input, 12 Outputs, Transistor Output