Eaton EC4P Series PLC CPU, 12-Input, Analogue Input, 6 Outputs, Digital Output

Subtotal (1 unit)*

₩1,736,820.00

Add to Basket
수량 선택 또는 입력
제조사가 재고 비축중
  • 2027년 2월 16일 부터 배송 준비 완료
더 자세한 내용이 필요하신가요? 필요한 수량을 입력하고 '배송일 확인'을 클릭하면 더 많은 재고 및 배송 세부정보를 확인하실 수 있습니다.
수량
한팩당
1 +₩1,736,820.00

* 참고 가격: 실제 구매가격과 다를 수 있습니다

RS 제품 번호:
247-191
제조사 부품 번호:
106397 EC4P-221-MRAD1
제조업체:
Eaton
제품 정보를 선택해 유사 제품을 찾기
모두 선택

브랜드

Eaton

Product Type

PLC CPU

Series

EC4P

Number of Inputs

12

Output Type

Digital

Input Type

Analogue

Number of Outputs

6

Minimum Operating Temperature

-25°C

Maximum Operating Temperature

55°C

Depth

72mm

Length

72mm

Standards/Approvals

Level 3 UL Category Control No.:NRAQ UL508 UL File No.:E135462 CE CSA-C22.2 No. 0-M UL CSA CSA File No.:012528 CSA Class No.:2252-01, CSA-C22.2 No. 142-M IEC/EN 61000-4-2

Width

107.5mm

Mount Type

Screw, Top Hat Rail

Display Included

Yes

Output Current

100mA

Supply Voltage

24V

Communication Port Type

CAN

제외

COO (Country of Origin):
DE
The Eaton EC4P Compact PLC revolutionises automation with its robust design and advanced capabilities. This product is engineered to offer unparalleled control in various applications, striking the perfect balance between performance and ease of use. Equipped with a versatile array of inputs and outputs, it ensures seamless integration into existing systems. The compact form factor facilitates installation in tight spaces without sacrificing functionality. Its impressive feature set, including intelligent overload and short-circuit protection, enhances operational reliability, reassuring users of its durability. Furthermore, the device comes with easy-to-use engineering software, enabling efficient configuration and monitoring. Embrace the future of control engineering with confidence, knowing the EC4P Compact PLC is built to meet the demands of modern industry.

Compact design allows for flexible mounting options

Comprehensive I/O capabilities support diverse applications

Built-in display provides real-time status information

Asynchronous and cyclic operation modes optimise performance

Environmentally resistant structure supports operation in challenging conditions

Advanced programming options streamline system integration

Easy access to manuals and user guides enhances user experience

Efficient heat dissipation ensures long-term performance stability

Multiple communication interfaces facilitate smooth connectivity

Designed with a pollution degree rating of 2 for reliability

관련된 링크들