RS Better World
Siemens 6ES7515 Series PLC CPU, 20-Input, 20 Outputs
- RS 제품 번호:
- 149-126
- Distrelec 제품 번호:
- 303-76-427
- 제조사 부품 번호:
- 6ES7515-2FN03-0AB0
- 제조업체:
- Siemens
Subtotal (1 unit)*
₩11,000,620.00
재고있음
- 19 개 단위 배송 준비 완료
- 추가로 2026년 12월 17일 부터 15 개 단위 배송
더 자세한 내용이 필요하신가요? 필요한 수량을 입력하고 '배송일 확인'을 클릭하면 더 많은 재고 및 배송 세부정보를 확인하실 수 있습니다.
수량 | 한팩당 |
|---|---|
| 1 + | ₩11,000,620.00 |
* 참고 가격: 실제 구매가격과 다를 수 있습니다
Our Better World range features products that make it easy for you to make a greener product choice you can trust.
Learn more about RS Better World products
- RS 제품 번호:
- 149-126
- Distrelec 제품 번호:
- 303-76-427
- 제조사 부품 번호:
- 6ES7515-2FN03-0AB0
- 제조업체:
- Siemens
사양
참조 문서
제정법과 컴플라이언스
제품 세부 사항
제품 정보를 선택해 유사 제품을 찾기
모두 선택 | 제품 정보 | 값 |
|---|---|---|
| 브랜드 | Siemens | |
| Series | 6ES7515 | |
| Product Type | PLC CPU | |
| Number of Inputs | 20 | |
| Number of Outputs | 20 | |
| Minimum Operating Temperature | -30°C | |
| Maximum Operating Temperature | 60°C | |
| Standards/Approvals | IEC 6150, ISO 13849-1 PLe | |
| Length | 147mm | |
| Width | 70mm | |
| Depth | 129mm | |
| Better World Product | Yes | |
| Better World Claim | Concentrated or Compact Solution, Low Carbon Manufacture, Saves Energy | |
| Supply Voltage | 24V dc | |
| Programming Language Used | AWL, FUP, Graph, KOP, SCL | |
| Communication Port Type | RJ45 | |
| Number of Communication Ports | 3 | |
| Program Capacity | 1.5MB | |
| Display Included | Yes | |
| 모두 선택 | ||
|---|---|---|
브랜드 Siemens | ||
Series 6ES7515 | ||
Product Type PLC CPU | ||
Number of Inputs 20 | ||
Number of Outputs 20 | ||
Minimum Operating Temperature -30°C | ||
Maximum Operating Temperature 60°C | ||
Standards/Approvals IEC 6150, ISO 13849-1 PLe | ||
Length 147mm | ||
Width 70mm | ||
Depth 129mm | ||
Better World Product Yes | ||
Better World Claim Concentrated or Compact Solution, Low Carbon Manufacture, Saves Energy | ||
Supply Voltage 24V dc | ||
Programming Language Used AWL, FUP, Graph, KOP, SCL | ||
Communication Port Type RJ45 | ||
Number of Communication Ports 3 | ||
Program Capacity 1.5MB | ||
Display Included Yes | ||
- COO (Country of Origin):
- DE
Siemens 6ES7515 Series PLC CPU, 20 Inputs, 1.5MB Program Capacity - 6ES7515-2FN03-0AB0
This PLC CPU is a central processing unit designed for industrial automation applications, specifically compatible with the SIMATIC S7-1500F series. With a compact size of 70mm in width, 147mm in height, and 129mm in depth, it efficiently manages a wide The device operates using a 24V DC PLC power supply, ensuring reliable performance across various environments with operating temperatures ranging from -30°C to +60°C.
Features & Benefits
• Integrated 1.5MB program memory facilitates extensive PLC program capacity
• Dual Ethernet and PROFINET interface enhances communication options
• Low carbon manufacturing PLC promotes energy saving and sustainability
• Supports multiple programming languages including CFC and FBD for flexibility
• Two communication ports allow for multiple device connections
• High-temperature tolerance ensures robust operation in challenging conditions
Applications
• Utilised in process control for manufacturing lines
• Effective in data acquisition systems within industrial environments
• Implemented in machine control for increased efficiency and precision
• Suitable for building automation systems to enhance operational control
What programming languages are supported for this PLC CPU?
It supports various programming languages such as CFC, FBD, LAD, GRAPH, STL, and SCL, allowing for versatile application in different automation scenarios.
How does the device ensure reliable communication in automated systems?
With dual communication ports and compatibility with Ethernet and PROFINET interfaces, it ensures robust connectivity and efficient data exchange throughout the automation network.
What measures are in place for energy efficiency?
The design incorporates low carbon manufacturing principles, contributing to energy savings while maintaining operational effectiveness across automation tasks.
관련된 링크들
- Siemens 6ES7515 Series PLC CPU, 20-Input, 20 Outputs
- Siemens SIMATIC S7-1500F Series PLC CPU, 20-Input, 20 Outputs
- Siemens SIMATIC S7-1500T Series PLC CPU, 20-Input, 20 Outputs
- Siemens 6ES7511 Series PLC CPU, 20-Input, 20 Outputs
- Siemens 6AG2515 Series PLC CPU, 20-Input, 20 Outputs
- Siemens 6AG1515 Series PLC CPU, 20-Input, 20 Outputs
- Siemens SIMATIC S7-1500 Series PLC CPU, 20-Input, 20 Outputs
- Siemens SIMATIC ET 200SP Series PLC CPU, 20-Input, 20 Outputs