Siemens PLC I/O Module IB IL 24 DI8/HD-XC-PAC Analogue 24V dc

Subtotal (1 unit)*

₩1,191,880.00

Add to Basket
수량 선택 또는 입력
재고있음
  • 12 개 단위 배송 준비 완료
더 자세한 내용이 필요하신가요? 필요한 수량을 입력하고 '배송일 확인'을 클릭하면 더 많은 재고 및 배송 세부정보를 확인하실 수 있습니다.
수량
한팩당
1 +₩1,191,880.00

* 참고 가격: 실제 구매가격과 다를 수 있습니다

RS 제품 번호:
828-5262
Distrelec 제품 번호:
110-82-824
제조사 부품 번호:
6ES7231-5ND32-0XB0
제조업체:
Siemens
제품 정보를 선택해 유사 제품을 찾기
모두 선택

브랜드

Siemens

Product Type

PLC I/O Module

Input Type

Analogue

Maximum Supply Voltage

24V dc

Maximum Operating Temperature

70°C

Width

45mm

Standards/Approvals

cULus, UL, CE, FM, CSA

Series

IB IL 24 DI8/HD-XC-PAC

Length

100mm

Depth

75mm

COO (Country of Origin):
CN

Siemens PLC I/O Module For Use With SIMATIC S7-1200 Series, 4 Inputs - 6ES7231-5ND32-0XB0


Need a way to connect your PLC and peripheral devices? Use this PLC I/O module from Siemens. It's an analogue add-on for your PLC and has four inputs that enable you to deliver four data signals simultaneously for increased productivity. Compact dimensions of 100 (H) x 45 (W) x 75mm (D) make this a suitable option for installation in setups where space is tight. As it has a broad operating temperature range of -40°C to +70°C, you can use it in demanding conditions. You'll commonly find this type of device used to control industrial automation applications.

Features & Benefits


• LED indicators for ease of status monitoring and troubleshooting

• Voltage rating of 24V DC for use with low-powered systems

• Durable plastic housing is resistant to impact and wear

Is this device energy efficient?


Yes, this device has a low power loss of 1.8W, so it's an energy-efficient choice.

Is this module safe to handle?


An IP20 rating means the module is finger-safe and protected against objects larger than 12mm in size, so you can be sure it's safe to handle.

관련된 링크들