Siemens PLC I/O Module SM 1231 Analogue 24V dc

Subtotal (1 unit)*

₩1,462,520.00

Add to Basket
수량 선택 또는 입력
재고있음
  • 4 개 단위 배송 준비 완료
더 자세한 내용이 필요하신가요? 필요한 수량을 입력하고 '배송일 확인'을 클릭하면 더 많은 재고 및 배송 세부정보를 확인하실 수 있습니다.
수량
한팩당
1 +₩1,462,520.00

* 참고 가격: 실제 구매가격과 다를 수 있습니다

RS 제품 번호:
810-4150
Distrelec 제품 번호:
304-02-193
제조사 부품 번호:
6ES7231-5QF32-0XB0
제조업체:
Siemens
제품 정보를 선택해 유사 제품을 찾기
모두 선택

브랜드

Siemens

Product Type

PLC I/O Module

Input Type

Analogue

Maximum Supply Voltage

24V dc

Maximum Operating Temperature

60°C

Series

SM 1231

Standards/Approvals

CE, FM, cULus, UL, CSA

Depth

75mm

Length

100mm

Width

45mm

COO (Country of Origin):
CN

Siemens PLC I/O Module, 8 Inputs, 24V DC Rating - SIMATIC Series - 6ES7231-5QF32-0XB0


Transfer data from your thermocouples to your CPU with this PLC I/O module from Siemens. Thanks to its eight analogue inputs, you can use it to transmit multiple readings from the temperature sensors in your PLC network to get all the information that you need. Its advanced features include alarms and diagnostic messaging, which monitor the supply voltage for consistent performance. It's a versatile option designed for use with Siemens CPUs, including CPU 1211, CPU 1212 and CPU 1214.

• Compact dimensions of 75 (L) x 45 (W) x 100mm (H) for efficient use of space

• IP20-rated housing protects against dust and objects larger than 12mm

• Compatible with type B, C, E, J, K, N, R, S and T thermocouples for versatility

Can I use this unit in demanding conditions?


Yes. Thanks to its wide operating temperature range, this unit can be used in demanding conditions. When the module is installed vertically, its operating temperature range is -20°C to +50°C. Installed horizontally, it operates in a temperature range of -20°C to +60°C.

What's the voltage rating of this unit?


This unit has a voltage rating of 24V (DC).

관련된 링크들