일시적 품절
- RS 제품 번호:
- 279-2966
- 제조사 부품 번호:
- 750-495/040-002
- 제조업체:
- WAGO
사양
참조 문서
제정법과 컴플라이언스
제품 세부 사항
제품 정보를 선택해 유사 제품을 찾기
모두 선택 | 제품 정보 | 값 |
|---|---|---|
| 브랜드 | WAGO | |
| Product Type | Output Module | |
| Mount Type | DIN Rail | |
| Maximum Supply Voltage | 5V | |
| Number of I/Os | 7 | |
| Maximum Operating Temperature | 70°C | |
| Series | 750 | |
| Length | 100mm | |
| Depth | 67.8mm | |
| Standards/Approvals | RoHS | |
| Width | 24mm | |
| 모두 선택 | ||
|---|---|---|
브랜드 WAGO | ||
Product Type Output Module | ||
Mount Type DIN Rail | ||
Maximum Supply Voltage 5V | ||
Number of I/Os 7 | ||
Maximum Operating Temperature 70°C | ||
Series 750 | ||
Length 100mm | ||
Depth 67.8mm | ||
Standards/Approvals RoHS | ||
Width 24mm | ||
The WAGO 3-phase power measurement module measures electrical data in a three-phase supply network. The voltage is measured via network connection to L1, L2, L3 and N. Metrics allow the operator to optimize the supply to a drive or machine, protecting the system from damage and failure. Insulation failures can be detected and prevented via current measurement performed in the neutral conductor.
Housing material polycarbonate and polyamide 6.6
Rohs compliant