WAGO Output Module 750 5V

일시적 품절
RS 제품 번호:
279-2959
제조사 부품 번호:
750-493
제조업체:
WAGO
제품 정보를 선택해 유사 제품을 찾기
모두 선택

브랜드

WAGO

Product Type

Output Module

Mount Type

DIN Rail

Interface Type

e!COCKPIT, WAGO I/O

Maximum Supply Voltage

5V

Number of I/Os

6

Maximum Operating Temperature

55°C

Length

100mm

Width

12mm

Standards/Approvals

RoHS, SCIP

Depth

67.8mm

Series

750

The WAGO 3-phase power measurement module measures electrical data in a three-phase supply network. The voltage is measured via network connection to L1, L2, L3 and N. Metrics allow the operator to optimize the supply to a drive or machine, protecting the system from damage and failure. Insulation failures can be detected and prevented via current measurement performed in the neutral conductor.

Housing material polycarbonate and polyamide 6.6

Rohs compliant

관련된 링크들