Bosch Rexroth Digital Output Module ctrlX I/O 34V
- RS 제품 번호:
- 274-1301
- 제조사 부품 번호:
- R911406102
- 제조업체:
- Bosch Rexroth
Subtotal (1 unit)*
₩235,360.00
재고있음
- 5 개 단위 배송 준비 완료
더 자세한 내용이 필요하신가요? 필요한 수량을 입력하고 '배송일 확인'을 클릭하면 더 많은 재고 및 배송 세부정보를 확인하실 수 있습니다.
수량 | 한팩당 |
|---|---|
| 1 + | ₩235,360.00 |
* 참고 가격: 실제 구매가격과 다를 수 있습니다
- RS 제품 번호:
- 274-1301
- 제조사 부품 번호:
- R911406102
- 제조업체:
- Bosch Rexroth
사양
제정법과 컴플라이언스
제품 세부 사항
제품 정보를 선택해 유사 제품을 찾기
모두 선택 | 제품 정보 | 값 |
|---|---|---|
| 브랜드 | Bosch Rexroth | |
| Product Type | Digital Output Module | |
| Mount Type | DIN Rail | |
| Interface Type | EtherCAT | |
| Maximum Supply Voltage | 34V | |
| Number of I/Os | 16 | |
| Maximum Operating Temperature | 55°C | |
| Depth | 99mm | |
| Width | 12mm | |
| Standards/Approvals | EN 61000-6-2 and EN 61000-6-4 | |
| Series | ctrlX I/O | |
| 모두 선택 | ||
|---|---|---|
브랜드 Bosch Rexroth | ||
Product Type Digital Output Module | ||
Mount Type DIN Rail | ||
Interface Type EtherCAT | ||
Maximum Supply Voltage 34V | ||
Number of I/Os 16 | ||
Maximum Operating Temperature 55°C | ||
Depth 99mm | ||
Width 12mm | ||
Standards/Approvals EN 61000-6-2 and EN 61000-6-4 | ||
Series ctrlX I/O | ||
- COO (Country of Origin):
- CN
ctrlX I/O (IP20)
ctrlX I/O opens up completely new possibilities for connectivity and networking. On the one hand, the I/O range is used for horizontal and vertical integration; on the other hand, it represents a functional extension of the control platform ctrlX CORE. This provides users with comprehensive communication and performance enhancements, as well as I/O modules geared towards future technologies such as 5G, TSN and AI.
The setup is compact, modular and robust - resulting in high savings on the top hat rail: up to 50% less space is required in the control cabinet. Mounting and wiring can be realized without tools. The flexible and powerful solution features, among other things, openness for the EtherCAT ecosystem, flexible machine topologies and diverse communication standards. Web-based configuration and diagnostics, Plug & Run, and integrated monitoring functions take engineering to a new level. ctrlX I/O is perfectly tailored to ctrlX CORE. The mapping in the ctrlX Data Layer enables simple I/O access by all apps or applications. Field and management levels are easily linked even without PLC.
관련된 링크들
- Bosch Rexroth Digital Input Terminal ctrlX I/O Digital 34V
- Bosch Rexroth Digital Output Module ctrlX I/O 24V dc
- Bosch Rexroth Analogue Output Module ctrlX I/O 24V dc
- Bosch Rexroth Analogue Input Module ctrlX I/O Analogue 24V dc
- Bosch Rexroth Bus Coupler ctrlX I/O 24V dc
- Bosch Rexroth ctrlX CORE Series Controller
- Bosch Rexroth ctrlX CORE 4 Port IoT Gateway, Ethernet
- Eaton Digital I/O Module 178767 Digital I/O Module 30V dc